Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054015Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036705RL
Cut Tape4036705
Product RangeWE-LQSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.750 | CNY13.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY12.040 (CNY13.6052) |
| 100+ | CNY9.980 (CNY11.2774) |
| 250+ | CNY8.940 (CNY10.1022) |
| 500+ | CNY8.250 (CNY9.3225) |
| 1500+ | CNY7.700 (CNY8.701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054015Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036705RL
Cut Tape4036705
Product RangeWE-LQSA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)6A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.018ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
5.22A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000428
