SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.510 (CNY24.3063)10+ CNY18.830 (CNY21.2779)50+ CNY15.600 (CNY17.628)100+ CNY13.990 (CNY15.8087)200+ CNY12.910 (CNY14.5883)More Pricing... | 1.5µH | - | 12A | - | Shielded | 24A | - | WE-PD Series | - | 5500µohm | ± 30% | - | 12mm | 12mm | 8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.290 (CNY3.7177)10+ CNY2.690 (CNY3.0397)50+ CNY2.360 (CNY2.6668)100+ CNY2.220 (CNY2.5086)200+ CNY2.080 (CNY2.3504)More Pricing... | 1µH | - | 4.4A | 90MHz | Shielded | 5.8A | 3.1A | LQH5BPH_T0 Series | 2020 [5050 Metric] | 0.0228ohm | ± 30% | Ferrite | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.140 (CNY3.5482)100+ CNY2.860 (CNY3.2318)500+ CNY2.420 (CNY2.7346)1000+ CNY2.030 (CNY2.2939)2000+ CNY1.660 (CNY1.8758)More Pricing... | 470nH | - | 1.25A | - | Shielded | 1.67A | - | LQH2HPN_DR Series | - | 0.168ohm | ± 20% | - | 2.5mm | 2mm | 0.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)10+ CNY15.170 (CNY17.1421)50+ CNY14.480 (CNY16.3624)250+ CNY9.830 (CNY11.1079)500+ CNY9.640 (CNY10.8932)More Pricing... | 10µH | - | 12.2A | - | Shielded | 14A | - | MPX Series | - | 0.0161ohm | ± 20% | - | 13.2mm | 12.5mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.120 (CNY4.6556)50+ CNY3.300 (CNY3.729)100+ CNY2.720 (CNY3.0736)250+ CNY2.640 (CNY2.9832)500+ CNY2.430 (CNY2.7459)More Pricing... | 1µH | - | 5.86A | - | Semishielded | 7.55A | - | VLS-HBX Series | - | 0.053ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.860 (CNY7.7518)100+ CNY5.100 (CNY5.763)500+ CNY4.120 (CNY4.6556)1000+ CNY3.670 (CNY4.1471)2000+ CNY3.620 (CNY4.0906)More Pricing... | 1µH | - | 3.47A | - | Shielded | 5.23A | - | IHLP-1212AZ-A1 Series | - | 0.06638ohm | ± 20% | - | 3.3mm | 3.3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.580 (CNY22.1254)10+ CNY18.290 (CNY20.6677)50+ CNY16.990 (CNY19.1987)100+ CNY15.470 (CNY17.4811)200+ CNY13.760 (CNY15.5488)More Pricing... | 330µH | - | 1.08A | - | Shielded | 1.9A | - | WE-PD Series | - | 0.41ohm | ± 20% | - | 12mm | 12mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)10+ CNY6.590 (CNY7.4467)25+ CNY6.200 (CNY7.006)50+ CNY5.810 (CNY6.5653)100+ CNY5.420 (CNY6.1246)More Pricing... | 22µH | - | 3A | - | Shielded | 6.2A | - | SRR1806 Series | - | 0.053ohm | ± 20% | - | 18.3mm | 14mm | 6.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ CNY9.200 (CNY10.396) | 470nH | - | 30A | - | Shielded | - | - | - | - | - | - | - | - | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.930 (CNY8.9609)50+ CNY6.540 (CNY7.3902)100+ CNY5.380 (CNY6.0794)250+ CNY5.290 (CNY5.9777)500+ CNY5.130 (CNY5.7969)More Pricing... | 1.5µH | - | 3.4A | - | Shielded | 4A | - | SPM-LR Series | - | 0.0736ohm | ± 20% | - | 4.4mm | 4.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.510 (CNY13.0063)50+ CNY11.280 (CNY12.7464)100+ CNY11.050 (CNY12.4865)250+ CNY10.820 (CNY12.2266)500+ CNY10.590 (CNY11.9667)More Pricing... | 1µH | - | 2.75A | - | Shielded | 6.6A | - | WE-MAIA Series | - | 0.0505ohm | ± 30% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY93.570 (CNY105.7341)10+ CNY75.690 (CNY85.5297)50+ CNY69.900 (CNY78.987)100+ CNY65.110 (CNY73.5743)500+ CNY64.190 (CNY72.5347)More Pricing... | 22µH | - | 19.5A | - | Shielded | 20.5A | - | MPX Series | - | 0.0132ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.740 (CNY4.2262)100+ CNY3.670 (CNY4.1471)500+ CNY3.600 (CNY4.068)1000+ CNY3.520 (CNY3.9776)2000+ CNY3.450 (CNY3.8985)More Pricing... | 22µH | - | 270mA | - | Semishielded | 260mA | - | LQH2HPZ_DR Series | - | 3.6ohm | ± 20% | - | 2.5mm | 2mm | 0.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.460 (CNY7.2998)50+ CNY5.470 (CNY6.1811)100+ CNY4.810 (CNY5.4353)250+ CNY4.550 (CNY5.1415)500+ CNY4.190 (CNY4.7347)More Pricing... | 1µH | - | 13.7A | - | Shielded | 29A | - | ASPI-8030HS Series | - | 8350µohm | ± 20% | - | 8.2mm | 8.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.400 (CNY3.842)50+ CNY2.860 (CNY3.2318) | 2.2µH | - | 1.55A | - | Shielded | 1.2A | - | ASPI-3012S Series | - | 0.075ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.850 (CNY17.9105)100+ CNY15.240 (CNY17.2212)250+ CNY14.940 (CNY16.8822)500+ CNY14.630 (CNY16.5319)More Pricing... | 100µH | - | 720mA | - | Shielded | 750mA | - | WE-PDA Series | - | 0.72ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.550 (CNY7.4015)100+ CNY5.720 (CNY6.4636)500+ CNY4.750 (CNY5.3675)1000+ CNY4.260 (CNY4.8138)2000+ CNY3.940 (CNY4.4522)More Pricing... | 330µH | - | 6.42A | - | Shielded | 5.26A | - | IHLP-1212AB-5A Series | - | 0.01633ohm | ± 20% | - | 3.3mm | 3.3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.140 (CNY19.3682)10+ CNY15.240 (CNY17.2212)50+ CNY14.180 (CNY16.0234)100+ CNY13.640 (CNY15.4132)200+ CNY12.800 (CNY14.464)More Pricing... | 220µH | - | 510mA | - | Unshielded | 560mA | - | WE-PD2A Series | - | 0.96ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.530 (CNY10.7689)10+ CNY7.860 (CNY8.8818)25+ CNY7.390 (CNY8.3507)50+ CNY6.920 (CNY7.8196)100+ CNY6.450 (CNY7.2885)More Pricing... | 1µH | - | 750mA | - | Shielded | 700mA | - | SRR1210 Series | - | 1.65ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.700 (CNY3.051)100+ CNY2.230 (CNY2.5199)500+ CNY2.010 (CNY2.2713)2500+ CNY1.780 (CNY2.0114)7500+ CNY1.640 (CNY1.8532)More Pricing... | 1.5µH | - | 2.4A | - | Shielded | 3.4A | - | MGV2016 Series | 0806 [2016 Metric] | 0.099ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.220 (CNY12.6786)50+ CNY10.180 (CNY11.5034)100+ CNY9.340 (CNY10.5542)250+ CNY8.730 (CNY9.8649)500+ CNY8.120 (CNY9.1756)More Pricing... | 820nH | - | 3.5A | - | Shielded | 7A | - | WE-MAIA Series | - | 0.035ohm | ± 30% | - | 3mm | 3mm | 1.5mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.140 (CNY2.4182)250+ CNY1.780 (CNY2.0114)500+ CNY1.760 (CNY1.9888)1000+ CNY1.520 (CNY1.7176)More Pricing... | 2.2µH | - | 8.5A | - | Shielded | 14A | - | BMRx Series | - | 0.02ohm | ± 20% | - | 7.3mm | 6.6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.500 (CNY22.035)10+ CNY16.460 (CNY18.5998)50+ CNY14.330 (CNY16.1929)250+ CNY11.050 (CNY12.4865)500+ CNY9.460 (CNY10.6898)More Pricing... | 2.2µH | - | 25.4A | - | Shielded | 32A | - | MPXV Series | - | 3700µohm | ± 20% | - | 13.2mm | 12.5mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.850 (CNY34.8605)10+ CNY25.370 (CNY28.6681)50+ CNY22.170 (CNY25.0521)100+ CNY20.790 (CNY23.4927)500+ CNY18.290 (CNY20.6677)More Pricing... | 470nH | - | 34A | - | Shielded | 75A | - | MPXV Series | - | 1800µohm | ± 20% | - | 17mm | 17.1mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.300 (CNY10.509)10+ CNY8.840 (CNY9.9892)50+ CNY8.160 (CNY9.2208)100+ CNY6.670 (CNY7.5371)500+ CNY5.820 (CNY6.5766)More Pricing... | 33µH | - | 3.4A | - | Shielded | 4.5A | - | MPXV Series | - | 0.1542ohm | ± 20% | - | 8.65mm | 8mm | 4mm | ||||||