Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD MGV201610S1R5M-10 Power Inductor (SMD), 1.5 µH, 2.4 A, Shielded, 3.4 A, MGV2016 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/3604978-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R5M-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3604980RL
Cut Tape3604980
Product RangeMGV2016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.700 | CNY27.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.010 (CNY2.2713) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 7500+ | CNY1.640 (CNY1.8532) |
| 15000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R5M-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3604980RL
Cut Tape3604980
Product RangeMGV2016 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeMGV2016 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.099ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MGV2016 Series
DC Resistance Max
0.099ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
