Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8030HS-1R0M-TCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780789RL
Cut Tape3780789
Product RangeASPI-8030HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.620 | CNY6.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY3.800 (CNY4.294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8030HS-1R0M-TCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780789RL
Cut Tape3780789
Product RangeASPI-8030HS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeASPI-8030HS Series
Inductor Case / Package-
DC Resistance Max8350µohm
Inductance Tolerance± 20%
Product Length8.2mm
Product Width8.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-8030HS Series
DC Resistance Max
8350µohm
Product Length
8.2mm
Product Height
2.8mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
