Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33M5ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255261RL
Cut Tape3255261
Product RangeIHLP-1212AB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.070 | CNY50.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2000+ | CNY3.720 (CNY4.2036) |
| 4000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33M5ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255261RL
Cut Tape3255261
Product RangeIHLP-1212AB-5A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.42A
Inductor ConstructionShielded
Saturation Current (Isat)5.26A
Product RangeIHLP-1212AB-5A Series
DC Resistance Max0.01633ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-5A Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.42A
Saturation Current (Isat)
5.26A
DC Resistance Max
0.01633ohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
