Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPH1R0NT0L Power Inductor (SMD), 1 µH, 4.4 A, Shielded, 5.8 A, LQH5BPH_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/1875363-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R0NT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227890RL
Cut Tape3227890
Product RangeLQH5BPH_T0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.220 (CNY2.5086) |
| 200+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R0NT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227890RL
Cut Tape3227890
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.4A
Self Resonant Frequency90MHz
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
DC Current Rating3.1A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0228ohm
Inductance Tolerance± 30%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
90MHz
Saturation Current (Isat)
5.8A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.0228ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.4A
Inductor Construction
Shielded
DC Current Rating
3.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPH1R0NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
