Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373394RL
Cut Tape3373394
Product RangeSRR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY6.590 (CNY7.4467) |
| 25+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.810 (CNY6.5653) |
| 100+ | CNY5.420 (CNY6.1246) |
| 250+ | CNY4.930 (CNY5.5709) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373394RL
Cut Tape3373394
Product RangeSRR1806 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSRR1806 Series
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
6.2A
DC Resistance Max
0.053ohm
Product Length
18.3mm
Product Height
6.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
