SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.390 (CNY1.5707)100+ CNY1.200 (CNY1.356)250+ CNY1.100 (CNY1.243)500+ CNY0.995 (CNY1.1244)More Pricing... | 10µH | - | 900mA | - | Wirewound | 900mA | - | LSQPA Series | 1210 [3225 Metric] | 0.1729ohm | ± 10% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.620 (CNY1.8306)50+ CNY1.340 (CNY1.5142)100+ CNY1.110 (CNY1.2543)250+ CNY1.030 (CNY1.1639)500+ CNY0.940 (CNY1.0622)More Pricing... | 1mH | - | 100mA | - | Wirewound | 100mA | - | LSQPA Series | 1210 [3225 Metric] | 16.9ohm | ± 10% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.910 (CNY4.4183)10+ CNY3.310 (CNY3.7403)25+ CNY2.940 (CNY3.3222)50+ CNY2.880 (CNY3.2544)100+ CNY2.800 (CNY3.164)More Pricing... | 3.3µH | - | 3.2A | - | Wirewound | 4.8A | - | LAXH Series | - | 0.037ohm | ± 30% | - | 5mm | 5mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.450 (CNY2.7685)25+ CNY1.810 (CNY2.0453)50+ CNY1.770 (CNY2.0001)100+ CNY1.720 (CNY1.9436)250+ CNY1.540 (CNY1.7402)More Pricing... | 2.2µH | - | 2A | - | Wirewound | 2.6A | - | MCOIL LCEN Series | 0806 [2016 Metric] | 0.12ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.360 (CNY1.5368)100+ CNY1.120 (CNY1.2656)250+ CNY1.050 (CNY1.1865)500+ CNY0.963 (CNY1.0882)More Pricing... | 68µH | - | 410mA | - | Wirewound | 320mA | - | LSQPA Series | 1210 [3225 Metric] | 1.3ohm | ± 10% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.070 (CNY4.5991)10+ CNY3.410 (CNY3.8533)25+ CNY3.190 (CNY3.6047)50+ CNY3.030 (CNY3.4239)100+ CNY2.890 (CNY3.2657)More Pricing... | 15µH | - | 2.45A | - | - | 3.5A | - | LCXH Series | - | 0.105ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.910 (CNY2.1583)10+ CNY1.640 (CNY1.8532)25+ CNY1.610 (CNY1.8193)50+ CNY1.500 (CNY1.695)100+ CNY1.380 (CNY1.5594) | 15µH | - | 760mA | - | Wirewound | 680mA | - | LCXN Series | 1212 [3030 Metric] | 0.39ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.790 (CNY5.4127)10+ CNY4.070 (CNY4.5991)25+ CNY4.020 (CNY4.5426)50+ CNY3.740 (CNY4.2262)100+ CNY3.450 (CNY3.8985) | 3.3µH | - | 4A | - | Wirewound | 6.5A | - | LCXN Series | 2424 [6060 Metric] | 0.0312ohm | ± 30% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.100 (CNY1.243)250+ CNY0.892 (CNY1.008)500+ CNY0.805 (CNY0.9096)1500+ CNY0.717 (CNY0.8102)More Pricing... | 47µH | - | 140mA | - | Wirewound | 50mA | - | LSQNB Series | 0603 [1608 Metric] | 3.25ohm | ± 10% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.760 (CNY1.9888)50+ CNY1.460 (CNY1.6498)100+ CNY1.250 (CNY1.4125)250+ CNY1.230 (CNY1.3899)500+ CNY1.100 (CNY1.243)More Pricing... | 4.7µH | - | 1.01A | - | Wirewound | 1.25A | - | LSQPA Series | 1210 [3225 Metric] | 0.13ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.770 (CNY4.2601)10+ CNY3.200 (CNY3.616)25+ CNY3.160 (CNY3.5708)50+ CNY2.930 (CNY3.3109)100+ CNY2.710 (CNY3.0623) | 47µH | - | 1A | - | Wirewound | 810mA | - | LCXH Series | 2020 [5050 Metric] | 0.52ohm | ± 20% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.570 (CNY14.2041)10+ CNY12.320 (CNY13.9216)50+ CNY12.070 (CNY13.6391)100+ CNY11.820 (CNY13.3566)200+ CNY11.570 (CNY13.0741)More Pricing... | 10µH | - | 7.7A | - | Shielded | 6.4A | - | CLF-NI-D Series | - | 0.01ohm | ± 20% | - | 12.8mm | 12.5mm | 7.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.930 (CNY8.9609)50+ CNY6.270 (CNY7.0851)250+ CNY4.790 (CNY5.4127)500+ CNY4.110 (CNY4.6443)1000+ CNY4.000 (CNY4.520)More Pricing... | 470nH | - | 10.5A | - | Shielded | 18A | - | SRP0420 Series | - | 8900µohm | ± 10% | - | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.310 (CNY9.3903)10+ CNY6.810 (CNY7.6953)50+ CNY6.320 (CNY7.1416)100+ CNY5.600 (CNY6.328)200+ CNY5.070 (CNY5.7291)More Pricing... | 33µH | - | 4A | - | Shielded | 6A | - | SRP1038C Series | - | 0.112ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)50+ CNY4.830 (CNY5.4579)100+ CNY4.070 (CNY4.5991)250+ CNY4.060 (CNY4.5878)500+ CNY4.050 (CNY4.5765)More Pricing... | 47µH | - | 920mA | - | Shielded | 750mA | - | SLF Series | - | 0.125ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.160 (CNY9.2208)50+ CNY7.440 (CNY8.4072)250+ CNY6.720 (CNY7.5936)500+ CNY6.350 (CNY7.1755)1000+ CNY5.790 (CNY6.5427)More Pricing... | 10µH | - | 2.8A | - | Shielded | 2.3A | - | HCM1A0503V2 Series | - | 0.108ohm | ± 20% | - | 5.4mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.110 (CNY2.3843)10+ CNY1.720 (CNY1.9436)25+ CNY1.630 (CNY1.8419)50+ CNY1.540 (CNY1.7402)100+ CNY1.450 (CNY1.6385)More Pricing... | - | - | - | - | - | 4.2A | - | NR Series | - | 0.02ohm | - | - | 6mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1500+ CNY1.960 (CNY2.2148) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.560 (CNY2.8928)50+ CNY2.130 (CNY2.4069)250+ CNY1.880 (CNY2.1244)500+ CNY1.780 (CNY2.0114)1000+ CNY1.650 (CNY1.8645)More Pricing... | 15µH | - | 1.2A | - | Shielded | 1.1A | - | SRN5020 Series | - | 0.198ohm | ± 20% | - | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.830 (CNY7.7179)10+ CNY5.610 (CNY6.3393)50+ CNY5.120 (CNY5.7856)100+ CNY4.620 (CNY5.2206)200+ CNY4.330 (CNY4.8929)More Pricing... | 2.2µH | - | 6.3A | - | Shielded | 8.9A | - | SLF Series | - | 0.0109ohm | ± 30% | - | 10.1mm | 10.1mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.050 (CNY3.4465) | 3.3µH | - | 3.2A | - | Shielded | 4.6A | - | SRP0415 Series | - | 0.0825ohm | ± 10% | - | 4.4mm | 4.1mm | 1.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.400 (CNY24.182)10+ CNY19.090 (CNY21.5717)50+ CNY17.730 (CNY20.0349)100+ CNY17.050 (CNY19.2665)200+ CNY16.710 (CNY18.8823)More Pricing... | 4.7µH | - | 6A | - | Shielded | 11A | - | WE-PDA Series | - | 0.02ohm | ± 20% | - | 12mm | 12mm | 8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ CNY4.900 (CNY5.537) | - | - | - | - | - | - | - | - | - | 25mohm | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.360 (CNY3.7968)50+ CNY2.940 (CNY3.3222)250+ CNY2.110 (CNY2.3843)500+ CNY1.770 (CNY2.0001)1000+ CNY1.460 (CNY1.6498)More Pricing... | 33µH | - | 500mA | - | Semishielded | 320mA | - | SRN3010 Series | - | 1.32ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)50+ CNY2.310 (CNY2.6103)250+ CNY1.770 (CNY2.0001)500+ CNY1.520 (CNY1.7176)1000+ CNY1.470 (CNY1.6611)More Pricing... | 15µH | - | 800mA | - | Semishielded | 500mA | - | SRN3010 Series | - | 0.612ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||