Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQNB160808T470K Power Inductor (SMD), 47 µH, 140 mA, Wirewound, 50 mA, LSQNB Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T470KCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666725
Product RangeLSQNB Series
Also Known AsCBMF1608T470K
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.827 (CNY0.9345) |
| 1500+ | CNY0.747 (CNY0.8441) |
| 3000+ | CNY0.657 (CNY0.7424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T470KCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666725
Product RangeLSQNB Series
Also Known AsCBMF1608T470K
Technical Datasheet
Inductance47µH
RMS Current (Irms)140mA
Inductor ConstructionWirewound
Saturation Current (Isat)50mA
Product RangeLSQNB Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max3.25ohm
Inductance Tolerance± 10%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LSQNB Series
DC Resistance Max
3.25ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
50mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
