Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010-330MCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329205RL
Cut Tape2329205
Product RangeSRN3010 Series
Your Part Number
542 In Stock
Need more?
542 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-330MCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329205RL
Cut Tape2329205
Product RangeSRN3010 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)320mA
Product RangeSRN3010 Series
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN3010 Series
DC Resistance Max
1.32ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
320mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
