Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF12577NIT-100M-DCopy
Order Code
Re-Reel2667869RL
Cut Tape2667869
Product RangeCLF-NI-D Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12577NIT-100M-DCopy
Order Code
Re-Reel2667869RL
Cut Tape2667869
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.5mm
Product Height7.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 4.8mohm to 590mohm
- Rated current Isat range from 1A to 22A and Itemp range from 1.1A to 11.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 12.8mm x 12.5mm x 7.7mm (L x W x T)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.01ohm
Product Length
12.8mm
Product Height
7.7mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
