Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPA322525T102KR Power Inductor (SMD), 1 mH, 100 mA, Wirewound, 100 mA, LSQPA Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T102KRCopy
Order Code4666731
Product RangeLSQPA Series
Also Known AsCBC3225T102KR
Your Part Number
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.940 (CNY1.0622) |
| 1000+ | CNY0.854 (CNY0.965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T102KRCopy
Order Code4666731
Product RangeLSQPA Series
Also Known AsCBC3225T102KR
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionWirewound
Saturation Current (Isat)100mA
Product RangeLSQPA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max16.9ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
16.9ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
100mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
