Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010-150MCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329199RL
Cut Tape2329199
Product RangeSRN3010 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-150MCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329199RL
Cut Tape2329199
Product RangeSRN3010 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN3010 Series
Inductor Case / Package-
DC Resistance Max0.612ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN3010 Series
DC Resistance Max
0.612ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
