SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.600 (CNY2.938)50+ CNY2.130 (CNY2.4069)100+ CNY1.750 (CNY1.9775)250+ CNY1.730 (CNY1.9549)500+ CNY1.630 (CNY1.8419)More Pricing... | 4.7µH | - | 4.7A | - | Wirewound | 4.4A | - | LSXN Series | - | 0.0286ohm | ± 20% | - | 8mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.600 (CNY2.938)10+ CNY2.180 (CNY2.4634)25+ CNY2.150 (CNY2.4295)50+ CNY2.000 (CNY2.260)100+ CNY1.850 (CNY2.0905)More Pricing... | 470nH | - | 4.55A | - | Wirewound | 4.5A | - | LCXH Series | - | 0.023ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 3000+ CNY1.440 (CNY1.6272) | 560nH | - | 2.8A | - | Shielded | 2.7A | - | MCOIL LCCN Series | 0603 [1608 Metric] | 0.08ohm | ± 20% | - | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 3000+ CNY1.080 (CNY1.2204) | 470nH | - | 4.3A | - | Shielded | 4.6A | - | MCOIL LSEP Series | 0805 [2012 Metric] | 0.035ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.170 (CNY1.3221)250+ CNY0.960 (CNY1.0848)500+ CNY0.839 (CNY0.9481)1000+ CNY0.717 (CNY0.8102)More Pricing... | 10µH | - | 700mA | - | Wirewound | 900mA | - | LSQPB Series | 1210 [3225 Metric] | 0.42ohm | ± 10% | - | 3.2mm | 2.5mm | 1.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.450 (CNY2.7685)25+ CNY1.810 (CNY2.0453)50+ CNY1.770 (CNY2.0001)100+ CNY1.720 (CNY1.9436)250+ CNY1.540 (CNY1.7402)More Pricing... | 470nH | - | 5.3A | - | Wirewound | 5.6A | - | MCOIL LCEN Series | 0806 [2016 Metric] | 0.025ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.340 (CNY6.0342)10+ CNY4.570 (CNY5.1641)25+ CNY4.290 (CNY4.8477)50+ CNY4.090 (CNY4.6217)100+ CNY3.890 (CNY4.3957)More Pricing... | 6.8µH | - | 3.3A | - | Wirewound | 4.3A | - | LCXN Series | 2424 [6060 Metric] | 0.0468ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.110 (CNY1.2543)250+ CNY0.816 (CNY0.9221)500+ CNY0.752 (CNY0.8498)1000+ CNY0.687 (CNY0.7763)More Pricing... | 10µH | - | 680mA | - | Wirewound | 480mA | - | LSQPA Series | 1007 [2518 Metric] | 0.468ohm | ± 20% | - | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 3000+ CNY1.330 (CNY1.5029) | 560nH | - | 2.8A | - | Shielded | 2.7A | - | MCOIL LCCN Series | 0603 [1608 Metric] | 0.08ohm | ± 20% | - | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.700 (CNY3.051)10+ CNY2.250 (CNY2.5425)25+ CNY2.140 (CNY2.4182)50+ CNY2.020 (CNY2.2826)100+ CNY1.910 (CNY2.1583) | 220µH | - | 470mA | - | Wirewound | 580mA | - | LCXN Series | 2424 [6060 Metric] | 1.755ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.770 (CNY5.3901)10+ CNY4.050 (CNY4.5765)25+ CNY4.000 (CNY4.520)50+ CNY3.720 (CNY4.2036)100+ CNY3.430 (CNY3.8759) | 2.2µH | - | 7.6A | - | Wirewound | 9.2A | - | LCXN Series | - | 0.0117ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.850 (CNY2.0905)50+ CNY1.480 (CNY1.6724)100+ CNY1.220 (CNY1.3786)250+ CNY1.120 (CNY1.2656)500+ CNY1.010 (CNY1.1413)More Pricing... | 4.7µH | - | 3.5A | - | Wirewound | 3.47A | - | LSXN Series | 2020 [5050 Metric] | 0.0377ohm | ± 30% | - | 5mm | 5mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.190 (CNY1.3447)250+ CNY0.976 (CNY1.1029)500+ CNY0.893 (CNY1.0091)1500+ CNY0.809 (CNY0.9142)More Pricing... | 4.7µH | - | 1.88A | - | Wirewound | 2.33A | - | LSXN Series | 1616 [4040 Metric] | 0.084ohm | ± 20% | - | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 22µH | - | 1.5A | - | - | 1.9A | - | LCXH Series | - | 0.228ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.170 (CNY1.3221)250+ CNY0.953 (CNY1.0769)500+ CNY0.847 (CNY0.9571)1000+ CNY0.740 (CNY0.8362)More Pricing... | 47µH | - | 390mA | - | Wirewound | 420mA | - | LSQPB Series | 1210 [3225 Metric] | 1.2ohm | ± 10% | - | 3.2mm | 2.5mm | 1.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)50+ CNY2.290 (CNY2.5877)100+ CNY1.770 (CNY2.0001)250+ CNY1.690 (CNY1.9097)500+ CNY1.380 (CNY1.5594)More Pricing... | 100µH | - | 900mA | - | Wirewound | 1.2A | - | LSXN Series | 2424 [6060 Metric] | 0.6058ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.760 (CNY1.9888)10+ CNY1.420 (CNY1.6046)50+ CNY1.300 (CNY1.469)200+ CNY1.180 (CNY1.3334)400+ CNY1.110 (CNY1.2543)More Pricing... | 10µH | - | 1.85A | - | Wirewound | 1.48A | - | LSXN Series | 2020 [5050 Metric] | 0.144ohm | ± 20% | - | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.770 (CNY4.2601)10+ CNY3.200 (CNY3.616)25+ CNY3.160 (CNY3.5708)50+ CNY2.930 (CNY3.3109)100+ CNY2.710 (CNY3.0623) | 3.3µH | - | 3.6A | - | Wirewound | 2.9A | - | LCXH Series | 2020 [5050 Metric] | 0.049ohm | ± 30% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.770 (CNY5.3901)10+ CNY4.050 (CNY4.5765)25+ CNY4.000 (CNY4.520)50+ CNY3.720 (CNY4.2036)100+ CNY3.430 (CNY3.8759) | 3.3µH | - | 6A | - | Wirewound | 6.8A | - | LBXN Series | - | 0.0195ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.660 (CNY5.2658)10+ CNY4.010 (CNY4.5313)25+ CNY3.620 (CNY4.0906)50+ CNY3.370 (CNY3.8081)100+ CNY3.130 (CNY3.5369)More Pricing... | 6.8µH | - | 2.5A | - | - | 3.4A | - | LCXH Series | - | 0.078ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.520 (CNY2.8476)25+ CNY1.870 (CNY2.1131)50+ CNY1.830 (CNY2.0679)100+ CNY1.780 (CNY2.0114)250+ CNY1.590 (CNY1.7967)More Pricing... | 1µH | - | 3.5A | - | Wirewound | 4.8A | - | MCOIL LCEN Series | 1008 [2520 Metric] | 0.042ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.600 (CNY2.938)10+ CNY2.180 (CNY2.4634)25+ CNY2.150 (CNY2.4295)50+ CNY2.000 (CNY2.260)100+ CNY1.850 (CNY2.0905)More Pricing... | 1µH | - | 3.6A | - | Wirewound | 3.2A | - | LCXH Series | - | 0.033ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.150 (CNY2.4295)25+ CNY1.820 (CNY2.0566)50+ CNY1.690 (CNY1.9097)100+ CNY1.550 (CNY1.7515)250+ CNY1.540 (CNY1.7402)More Pricing... | 1.5µH | - | 2.43A | - | Wirewound | 2.5A | - | LCXN Series | 1616 [4040 Metric] | 0.0612ohm | ± 30% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.300 (CNY2.599)50+ CNY1.860 (CNY2.1018)100+ CNY1.430 (CNY1.6159)250+ CNY1.370 (CNY1.5481)500+ CNY1.220 (CNY1.3786)More Pricing... | 2.2µH | - | 1.13A | - | Wirewound | 2A | - | LSQPA Series | 1210 [3225 Metric] | 0.104ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.920 (CNY2.1696)10+ CNY1.560 (CNY1.7628)50+ CNY1.410 (CNY1.5933)100+ CNY1.260 (CNY1.4238)200+ CNY1.190 (CNY1.3447)More Pricing... | 3.3µH | - | 3.6A | - | Wirewound | 3.9A | - | LSXN Series | 2020 [5050 Metric] | 0.039ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||