Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPA251818T100M Power Inductor (SMD), 10 µH, 680 mA, Wirewound, 480 mA, LSQPA Series, 1007 [2518 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T100MCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666727
Product RangeLSQPA Series
Also Known AsCBC2518T100M
Your Part Number
1,774 In Stock
Need more?
1,774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY0.816 (CNY0.9221) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 2000+ | CNY0.550 (CNY0.6215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T100MCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666727
Product RangeLSQPA Series
Also Known AsCBC2518T100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)680mA
Inductor ConstructionWirewound
Saturation Current (Isat)480mA
Product RangeLSQPA Series
Inductor Case / Package1007 [2518 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
0.468ohm
Product Length
2.5mm
Product Height
1.8mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
480mA
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
