Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPB322517T100K Power Inductor (SMD), 10 µH, 700 mA, Wirewound, 900 mA, LSQPB Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T100KCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666739
Product RangeLSQPB Series
Also Known AsBRL3225T100K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.866 (CNY0.9786) |
| 1000+ | CNY0.756 (CNY0.8543) |
| 2000+ | CNY0.747 (CNY0.8441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T100KCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666739
Product RangeLSQPB Series
Also Known AsBRL3225T100K
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Inductor ConstructionWirewound
Saturation Current (Isat)900mA
Product RangeLSQPB Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
DC Resistance Max
0.42ohm
Product Length
3.2mm
Product Height
1.7mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
900mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
