Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL2R2NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688298
Product RangeLCXN Series
Also Known AsNRS8040T2R2NJGJV
Your Part Number
1,752 In Stock
Need more?
793 Delivery in 5-6 Business Days(UK stock)
959 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.770 (CNY5.3901) |
| 10+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY4.000 (CNY4.520) |
| 50+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.77 (CNY5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL2R2NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688298
Product RangeLCXN Series
Also Known AsNRS8040T2R2NJGJV
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.6A
Inductor ConstructionWirewound
Saturation Current (Isat)9.2A
Product RangeLCXN Series
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
0.0117ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
