Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSEPC2012HKTR47M Power Inductor (SMD), 470 nH, 4.3 A, Shielded, 4.6 A, MCOIL LSEP Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2012HKTR47MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572386
Cut Tape4565213
Product RangeMCOIL LSEP Series
Your Part Number
8,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
6,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | CNY1.080 | CNY3,240.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.080 (CNY1.2204) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.030 (CNY1.1639) |
| 6000+ | CNY0.918 (CNY1.0373) |
| 12000+ | CNY0.836 (CNY0.9447) |
| 18000+ | CNY0.812 (CNY0.9176) |
| 30000+ | CNY0.787 (CNY0.8893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2012HKTR47MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572386
Cut Tape4565213
Product RangeMCOIL LSEP Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeMCOIL LSEP Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL LSEP Series
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.6A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
