Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCENA2016MKTR47M0NK Power Inductor (SMD), 470 nH, 5.3 A, Wirewound, 5.6 A, MCOIL LCEN Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4676976-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2016MKTR47M0NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code4676978
Product RangeMCOIL LCEN Series
Your Part Number
5,700 In Stock
Need more?
2,700 Delivery in 5-6 Business Days(UK stock)
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 25+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.470 (CNY1.6611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2016MKTR47M0NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code4676978
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.3A
Inductor ConstructionWirewound
Saturation Current (Isat)5.6A
Product RangeMCOIL LCEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
0.025ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
5.6A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
