SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.070 (CNY2.3391)50+ CNY1.650 (CNY1.8645)100+ CNY1.370 (CNY1.5481)250+ CNY1.280 (CNY1.4464)500+ CNY1.180 (CNY1.3334)More Pricing... | 22µH | - | 1.9A | - | Wirewound | 2.4A | - | LSXN Series | 2424 [6060 Metric] | 0.1391ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.770 (CNY7.6501) | 100µH | - | 1.96A | - | Shielded | 3.64A | - | DR Series | - | - | ± 20% | - | 12.5mm | 12.5mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.670 (CNY5.2771)10+ CNY3.950 (CNY4.4635)25+ CNY3.750 (CNY4.2375)50+ CNY3.560 (CNY4.0228)100+ CNY3.360 (CNY3.7968) | 1.5µH | - | 4.8A | - | Wirewound | 9.3A | - | LCXN Series | 2424 [6060 Metric] | 0.0208ohm | ± 30% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 100µH | - | 450mA | - | Wirewound | 270mA | - | LCXH Series | - | 2.028ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.160 (CNY1.3108)50+ CNY0.915 (CNY1.0339)250+ CNY0.763 (CNY0.8622)500+ CNY0.695 (CNY0.7854)1500+ CNY0.626 (CNY0.7074)More Pricing... | 1µH | - | 2.2A | - | Wirewound | 2.2A | - | LSANB Series | 0806 [2016 Metric] | 0.075ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)50+ CNY2.100 (CNY2.373)100+ CNY1.730 (CNY1.9549)250+ CNY1.680 (CNY1.8984)500+ CNY1.540 (CNY1.7402)More Pricing... | 22µH | - | 2.6A | - | Wirewound | 2.7A | - | LSXN Series | - | 0.0858ohm | ± 20% | - | 8mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.200 (CNY5.876)10+ CNY4.520 (CNY5.1076)25+ CNY4.090 (CNY4.6217)50+ CNY3.810 (CNY4.3053)100+ CNY3.540 (CNY4.0002)More Pricing... | 4.7µH | - | 3.4A | - | - | 3.9A | - | LAXH Series | - | 0.052ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 10µH | - | 1.4A | - | Wirewound | 910mA | - | LCXH Series | - | 0.228ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.670 (CNY5.2771)10+ CNY3.950 (CNY4.4635)25+ CNY3.750 (CNY4.2375)50+ CNY3.560 (CNY4.0228)100+ CNY3.360 (CNY3.7968) | 4.7µH | - | 3.6A | - | Wirewound | 5.4A | - | LCXN Series | 2424 [6060 Metric] | 0.039ohm | ± 30% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.080 (CNY1.2204)50+ CNY0.854 (CNY0.965)250+ CNY0.694 (CNY0.7842)500+ CNY0.614 (CNY0.6938)1000+ CNY0.534 (CNY0.6034)More Pricing... | 330µH | - | 90mA | - | Wirewound | 100mA | - | LSQPA Series | 1007 [2518 Metric] | 15.99ohm | ± 10% | - | 2.5mm | 1.8mm | 1.8mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.390 (CNY3.8307) | 330µH | - | 4.1A | - | Shielded | 6.2A | - | MCOIL LSCN Series | 0805 [2012 Metric] | 25mohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.990 (CNY2.2487)50+ CNY1.590 (CNY1.7967)250+ CNY1.300 (CNY1.469)500+ CNY1.190 (CNY1.3447)1000+ CNY1.080 (CNY1.2204)More Pricing... | 33µH | - | 1.25A | - | Wirewound | 1.3A | - | LSXN Series | 2424 [6060 Metric] | 0.286ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.820 (CNY12.2266)50+ CNY8.920 (CNY10.0796)250+ CNY7.260 (CNY8.2038)500+ CNY7.060 (CNY7.9778)1000+ CNY6.410 (CNY7.2433)More Pricing... | 10µH | - | 4A | - | Shielded | 3.5A | - | VCMT063T Series | - | 0.0705ohm | ± 20% | - | 6.95mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.380 (CNY2.6894)25+ CNY1.760 (CNY1.9888)50+ CNY1.720 (CNY1.9436)100+ CNY1.670 (CNY1.8871)250+ CNY1.500 (CNY1.695)More Pricing... | 330µH | - | 5.5A | - | Wirewound | 6.4A | - | MCOIL LCEN Series | 0806 [2016 Metric] | 0.022ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 150nH | - | 570mA | - | - | 550mA | - | LCXH Series | - | 1.165ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.660 (CNY5.2658)10+ CNY4.010 (CNY4.5313)25+ CNY3.620 (CNY4.0906)50+ CNY3.370 (CNY3.8081)100+ CNY3.130 (CNY3.5369)More Pricing... | 470nH | - | 350mA | - | - | 280mA | - | LCXH Series | - | 3.672ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.820 (CNY12.2266)50+ CNY8.920 (CNY10.0796)250+ CNY7.260 (CNY8.2038)500+ CNY7.060 (CNY7.9778)1000+ CNY6.410 (CNY7.2433)More Pricing... | 22µH | - | 2.8A | - | Shielded | 2.4A | - | VCMT063T Series | - | 0.0174ohm | ± 20% | - | 6.95mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 2.2µH | - | 4.6A | - | - | 5.6A | - | LCXH Series | - | 0.029ohm | ± 30% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 2.2µH | - | 4A | - | Wirewound | 3.6A | - | LCXH Series | 2020 [5050 Metric] | 0.036ohm | ± 30% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 22µH | - | 950mA | - | Wirewound | 660mA | - | LCXH Series | - | 0.504ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 1µH | - | 4.9A | - | Wirewound | 5.5A | - | LCXH Series | 2020 [5050 Metric] | 0.024ohm | ± 30% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.380 (CNY2.6894)25+ CNY1.790 (CNY2.0227)50+ CNY1.750 (CNY1.9775)100+ CNY1.710 (CNY1.9323)250+ CNY1.520 (CNY1.7176)More Pricing... | 1.5µH | - | 3A | - | Wirewound | 3.9A | - | MCOIL LCEN Series | 1008 [2520 Metric] | 0.057ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 4.7µH | - | 1.9A | - | Wirewound | 1.4A | - | LCXH Series | - | 0.12ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 470nH | - | 6.8A | - | Wirewound | 7.4A | - | LCXH Series | 2020 [5050 Metric] | 0.0144ohm | ± 30% | - | 5mm | 5mm | 2.2mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.150 (CNY3.5595) | 330µH | - | 4A | - | Shielded | 6.2A | - | MCOIL LSCN Series | 0505 [1412 Metric] | 27mohm | ± 20% | - | 1.4mm | 1.2mm | 0.8mm | |||||