Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXHF5050WBTR47NMR Power Inductor (SMD), AEC-Q200, 470 nH, 6.8 A, Wirewound, 7.4 A, LCXH Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4688276-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBTR47NMRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688276
Product RangeLCXH Series
Also Known AsNRM5020TR47NMRRV
Your Part Number
1,600 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY3.200 (CNY3.616) |
| 25+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.710 (CNY3.0623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.77 (CNY4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBTR47NMRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688276
Product RangeLCXH Series
Also Known AsNRM5020TR47NMRRV
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.8A
Inductor ConstructionWirewound
Saturation Current (Isat)7.4A
Product RangeLCXH Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0144ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.0144ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
7.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
