Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCMT063T-100MN5TMCopy
Manufacturer Standard Lead Time43 weeks
Order Code4729733
Product RangeVCMT063T Series
Your Part Number
1,570 In Stock
Need more?
1,570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.410 (CNY7.2433) |
| 2000+ | CNY5.910 (CNY6.6783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.25 (CNY62.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCMT063T-100MN5TMCopy
Manufacturer Standard Lead Time43 weeks
Order Code4729733
Product RangeVCMT063T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeVCMT063T Series
Inductor Case / Package-
DC Resistance Max0.0705ohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VCMT063T Series
DC Resistance Max
0.0705ohm
Product Length
6.95mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCMT063T-100MN5TM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
