Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSANB2016KKT1R0M Power Inductor (SMD), 1 µH, 2.2 A, Wirewound, 2.2 A, LSANB Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2016KKT1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666718
Product RangeLSANB Series
Also Known AsMAKK2016T1R0M
Your Part Number
740 In Stock
3,000 more incoming. You can reserve stock now
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY0.969 (CNY1.095) |
| 250+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.729 (CNY0.8238) |
| 1500+ | CNY0.657 (CNY0.7424) |
| 3000+ | CNY0.648 (CNY0.7322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2016KKT1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666718
Product RangeLSANB Series
Also Known AsMAKK2016T1R0M
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionWirewound
Saturation Current (Isat)2.2A
Product RangeLSANB Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSANB Series
DC Resistance Max
0.075ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
