Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XAT4R7MMRCopy
Manufacturer Standard Lead Time31 weeks
Order Code4566720
Product RangeLAXH Series
Also Known AsNRT5030T4R7MMRP
Your Part Number
987 In Stock
Need more?
487 Delivery in 5-6 Business Days(UK stock)
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY4.520 (CNY5.1076) |
| 25+ | CNY4.090 (CNY4.6217) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.540 (CNY4.0002) |
| 250+ | CNY2.640 (CNY2.9832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.20 (CNY5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XAT4R7MMRCopy
Manufacturer Standard Lead Time31 weeks
Order Code4566720
Product RangeLAXH Series
Also Known AsNRT5030T4R7MMRP
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor Construction-
Saturation Current (Isat)3.9A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
LAXH Series
DC Resistance Max
0.052ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
