Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXND6060YEL4R7NMG Power Inductor (SMD), AEC-Q200, 4.7 µH, 3.6 A, Wirewound, 5.4 A, LCXN Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/4688276-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL4R7NMGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688293
Product RangeLCXN Series
Also Known AsNRS6045T4R7NMGKV
Your Part Number
2,990 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
1,490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.790 (CNY5.4127) |
| 10+ | CNY4.070 (CNY4.5991) |
| 25+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.79 (CNY5.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL4R7NMGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688293
Product RangeLCXN Series
Also Known AsNRS6045T4R7NMGKV
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.6A
Inductor ConstructionWirewound
Saturation Current (Isat)5.4A
Product RangeLCXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.039ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
0.039ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
