SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.130 (CNY2.4069) | - | - | 1.7A | - | - | 2.35A | - | - | - | 0.096ohm | ± 30% | - | 5mm | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.470 (CNY1.6611)25+ CNY1.250 (CNY1.4125) | - | - | - | - | - | 500mA | - | - | - | 0.72ohm | - | - | 4mm | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.780 (CNY2.0114)10+ CNY1.510 (CNY1.7063) | - | - | 1.7A | - | - | 2.5A | - | LSXN Series | - | - | ± 30% | - | - | 6mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.470 (CNY1.6611)10+ CNY1.260 (CNY1.4238) | - | - | - | - | - | 730mA | - | LSQPA Series | 1210 [3225 Metric] | - | ± 10% | - | - | 2.5mm | 2.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.170 (CNY2.4521)10+ CNY1.810 (CNY2.0453) | - | - | - | - | - | - | - | - | - | 0.504ohm | - | - | 2.4mm | 2.4mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.660 (CNY1.8758) | - | - | - | - | - | 450mA | - | - | - | 0.66ohm | - | - | - | 3mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.350 (CNY1.5255)500+ CNY1.710 (CNY1.9323)1000+ CNY1.530 (CNY1.7289)2000+ CNY1.500 (CNY1.695) | 240nH | - | 3.2A | - | Shielded | 3.7A | - | MCOIL LCCN Series | 0603 [1608 Metric] | 0.035ohm | ± 20% | - | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.390 (CNY3.8307)25+ CNY2.870 (CNY3.2431)50+ CNY2.650 (CNY2.9945) | 470nH | - | 2.6A | - | Shielded | 3A | - | MCOIL LCCN Series | 0603 [1608 Metric] | 0.065ohm | ± 20% | - | 1.6mm | 0.8mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.230 (CNY2.5199) | - | - | - | - | Wirewound | 1.2A | - | - | - | 0.264ohm | - | - | - | 6mm | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.930 (CNY3.3109) | - | - | - | - | - | - | - | LCXN Series | - | 0.126ohm | - | - | 6mm | 6mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.360 (CNY3.7968)10+ CNY2.820 (CNY3.1866)25+ CNY2.680 (CNY3.0284) | - | - | - | - | Wirewound | 590mA | - | - | - | 0.696ohm | ± 20% | - | - | 6mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.730 (CNY3.0849) | - | - | - | - | Wirewound | - | - | LCXN Series | - | 0.0208ohm | - | - | 6mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.460 (CNY1.6498) | - | - | - | - | - | 635mA | - | - | - | - | ± 20% | - | 4mm | 4mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.780 (CNY2.0114) | 1µH | - | 2.7A | - | Shielded | 3.1A | - | MCOIL LCCN Series | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.930 (CNY5.5709)10+ CNY4.150 (CNY4.6895) | - | - | - | - | Semishielded | 14.5A | - | LAXH Series | - | 0.013ohm | - | - | 6mm | - | 4.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.950 (CNY2.2035)25+ CNY1.660 (CNY1.8758) | 1µH | - | - | - | Wirewound | 4A | - | MCOIL LSEP Series | - | 0.048ohm | - | - | - | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.200 (CNY3.616)10+ CNY2.680 (CNY3.0284)25+ CNY2.540 (CNY2.8702) | - | - | 3.6A | - | Wirewound | - | - | - | - | 0.0312ohm | - | - | - | 6mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.110 (CNY2.3843)25+ CNY1.800 (CNY2.034) | - | - | 1.4A | - | Wirewound | 1.4A | - | - | - | - | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.630 (CNY1.8419) | - | - | 2.1A | - | Wirewound | - | - | - | - | 60mohm | - | - | - | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.930 (CNY5.5709)10+ CNY4.150 (CNY4.6895) | - | - | - | - | - | - | - | - | - | 60mohm | - | - | 6mm | - | 4.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.830 (CNY2.0679) | - | - | - | - | - | 3.3A | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.910 (CNY2.1583)25+ CNY1.590 (CNY1.7967)50+ CNY1.470 (CNY1.6611)100+ CNY1.350 (CNY1.5255)250+ CNY1.290 (CNY1.4577)More Pricing... | 110nH | - | 5.8A | - | Shielded | 6.9A | - | MCOIL LSCN Series | 0805 [2012 Metric] | 0.012ohm | ± 20% | - | 2mm | 1.25mm | 0.8mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589) | - | - | - | - | - | - | - | LCXN Series | - | - | - | - | 5mm | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.890 (CNY3.2657)10+ CNY2.450 (CNY2.7685)25+ CNY2.180 (CNY2.4634) | 0.47µH | - | - | - | - | - | - | - | - | 30mohm | - | - | 5mm | - | 1.4mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147) | 1µH | - | 1.41A | - | Wirewound | 1.8A | - | - | - | - | - | - | 2.4mm | 2.4mm | - | |||||