Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065129
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065129
Technical Datasheet
RMS Current (Irms)2.1A
Inductor ConstructionWirewound
Inductor Case / Package-
DC Resistance Max60mohm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
2.1A
Inductor Case / Package
-
Product Height
1.2mm
Inductor Construction
Wirewound
DC Resistance Max
60mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
