Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL1R0NMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4236088
Product RangeLAXH Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL1R0NMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4236088
Product RangeLAXH Series
Technical Datasheet
Inductor ConstructionSemishielded
Saturation Current (Isat)14.5A
Product RangeLAXH Series
DC Resistance Max0.013ohm
Product Length6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Semishielded
Product Range
LAXH Series
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
14.5A
DC Resistance Max
0.013ohm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
