Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WKL1R5NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064985
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY2.610 (CNY2.9493) |
| 25+ | CNY2.480 (CNY2.8024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WKL1R5NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064985
Technical Datasheet
RMS Current (Irms)3.6A
Inductor ConstructionWirewound
DC Resistance Max0.0312ohm
Product Width6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.6A
DC Resistance Max
0.0312ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Wirewound
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
