Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2016KKT1R0MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4047999
Product RangeMCOIL LSEP Series
Your Part Number
2,960 In Stock
Need more?
2,960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 25+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2016KKT1R0MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4047999
Product RangeMCOIL LSEP Series
Technical Datasheet
Inductance1µH
Inductor ConstructionWirewound
Saturation Current (Isat)4A
Product RangeMCOIL LSEP Series
DC Resistance Max0.048ohm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
4A
DC Resistance Max
0.048ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Wirewound
Product Range
MCOIL LSEP Series
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
