Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040MKL330MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065003
Your Part Number
4,465 In Stock
Need more?
4,465 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.940 (CNY2.1922) |
| 25+ | CNY1.580 (CNY1.7854) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.94 (CNY2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040MKL330MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065003
Technical Datasheet
Saturation Current (Isat)500mA
DC Resistance Max0.72ohm
Product Length4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
500mA
Product Length
4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.72ohm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
