SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.950 (CNY6.7235)50+ CNY4.880 (CNY5.5144)250+ CNY4.030 (CNY4.5539)500+ CNY3.680 (CNY4.1584)1500+ CNY3.320 (CNY3.7516)More Pricing... | 1µH | - | 5A | - | Shielded | 8.5A | - | SRP4020CC Series | - | 0.027ohm | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY60.460 (CNY68.3198)10+ CNY49.730 (CNY56.1949)25+ CNY45.920 (CNY51.8896)50+ CNY45.490 (CNY51.4037)100+ CNY45.060 (CNY50.9178)More Pricing... | 6.8µH | - | 34.5A | - | Shielded | 44A | - | ERU27 B82559B Series | - | 1660µohm | ± 10% | - | 25.8mm | 27.8mm | 15.8mm | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.570 (CNY6.2941)50+ CNY3.980 (CNY4.4974)250+ CNY3.470 (CNY3.9211)500+ CNY3.270 (CNY3.6951)1000+ CNY3.070 (CNY3.4691)More Pricing... | 1.5µH | - | 3.4A | - | Shielded | 6A | - | DFE322520F_D Series | 1210 [3225 Metric] | 0.031ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.640 (CNY5.2432)50+ CNY4.230 (CNY4.7799)100+ CNY3.820 (CNY4.3166)250+ CNY3.420 (CNY3.8646)500+ CNY3.010 (CNY3.4013)More Pricing... | 500nH | - | 10A | - | Semishielded | 15A | - | SRN8040HA Series | - | 7000µohm | ± 30% | - | 7.9mm | 8.15mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.970 (CNY2.2261)50+ CNY1.610 (CNY1.8193)250+ CNY1.340 (CNY1.5142)500+ CNY1.240 (CNY1.4012)1500+ CNY1.140 (CNY1.2882)More Pricing... | 1.5µH | - | 2.5A | - | Semishielded | 1.6A | - | SRN2010BTA Series | - | 0.118ohm | ± 20% | - | 1.6mm | 2mm | 0.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.230 (CNY31.8999)5+ CNY27.000 (CNY30.510)10+ CNY25.770 (CNY29.1201)25+ CNY24.900 (CNY28.137)50+ CNY24.030 (CNY27.1539)More Pricing... | 2.4µH | - | 13.8A | - | Shielded | 24.8A | - | WE-CHSA Series | - | 6400µohm | ± 20% | - | 12.2mm | 12.2mm | 11.75mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.750 (CNY31.3575)10+ CNY25.560 (CNY28.8828)50+ CNY22.410 (CNY25.3233)100+ CNY20.070 (CNY22.6791)200+ CNY20.030 (CNY22.6339)More Pricing... | 1.2µH | - | 20A | - | Shielded | 30A | - | WE-HCIA Series | - | 2040µohm | ± 20% | - | 10.5mm | 10mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.940 (CNY7.8422)10+ CNY6.900 (CNY7.797)50+ CNY5.880 (CNY6.6444)100+ CNY5.370 (CNY6.0681)200+ CNY4.930 (CNY5.5709)More Pricing... | 47µH | - | 390mA | - | Unshielded | 730mA | - | WE-LQ Series | - | 1.5ohm | ± 10% | - | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY0.747 (CNY0.8441) | 6.8µH | - | 400mA | - | Unshielded | 3.5A | - | LD2-HV Series | - | 0.04ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)50+ CNY2.440 (CNY2.7572)100+ CNY2.050 (CNY2.3165)250+ CNY1.910 (CNY2.1583)500+ CNY1.770 (CNY2.0001)More Pricing... | 100µH | - | 720mA | - | Semishielded | 800mA | - | SRN6028C Series | - | 0.605ohm | ± 20% | - | 6mm | 6mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY45.870 (CNY51.8331)10+ CNY37.700 (CNY42.601)25+ CNY34.960 (CNY39.5048)50+ CNY32.930 (CNY37.2109)100+ CNY32.490 (CNY36.7137)More Pricing... | 1.5µH | - | 52.5A | - | Shielded | 67A | - | ERU27 B82559B Series | - | 460µohm | ± 10% | - | 25.8mm | 27.8mm | 11.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.900 (CNY12.317)10+ CNY9.000 (CNY10.170)50+ CNY6.650 (CNY7.5145)100+ CNY6.270 (CNY7.0851)200+ CNY6.010 (CNY6.7913)More Pricing... | 18µH | - | 7A | - | Shielded | 9A | - | SRP1050WA Series | - | 0.038ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.400 (CNY16.272)10+ CNY11.890 (CNY13.4357)50+ CNY10.370 (CNY11.7181)100+ CNY9.760 (CNY11.0288)200+ CNY9.190 (CNY10.3847)More Pricing... | 3.3µH | - | 11.1A | - | Shielded | 12.7A | - | SPM-HZR Series | - | 0.011ohm | ± 20% | - | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.310 (CNY2.6103)50+ CNY1.930 (CNY2.1809)250+ CNY1.600 (CNY1.808)500+ CNY1.490 (CNY1.6837)1000+ CNY1.370 (CNY1.5481)More Pricing... | 470nH | - | 3.7A | - | Semishielded | 4.3A | - | SRN3015BTA Series | - | 0.022ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.360 (CNY3.7968)50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)More Pricing... | 1µH | - | 5.5A | - | Shielded | 6.5A | - | SRP3212A Series | - | 0.032ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.510 (CNY5.0963)50+ CNY3.680 (CNY4.1584)100+ CNY3.060 (CNY3.4578)250+ CNY2.880 (CNY3.2544)500+ CNY2.700 (CNY3.051)More Pricing... | 1.5µH | - | 9A | - | Shielded | 18A | - | SRP7028CC Series | - | 0.014ohm | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.990 (CNY3.3787)250+ CNY2.470 (CNY2.7911)500+ CNY2.240 (CNY2.5312)1000+ CNY2.010 (CNY2.2713)More Pricing... | 470nH | - | 5.91A | - | Shielded | 7A | - | VLS-HBX Series | 1212 [3030 Metric] | 0.035ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.680 (CNY1.8984)50+ CNY1.360 (CNY1.5368)250+ CNY1.140 (CNY1.2882)500+ CNY1.030 (CNY1.1639)1500+ CNY0.912 (CNY1.0306)More Pricing... | 0.47µH | - | 4.1A | - | Shielded | 5.5A | - | AOTA-B201608S Series | 0806 [2016 Metric] | 0.024ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.370 (CNY1.5481)100+ CNY1.130 (CNY1.2769)250+ CNY1.110 (CNY1.2543)500+ CNY1.090 (CNY1.2317)More Pricing... | 22µH | - | - | - | Unshielded | 2A | - | LD2-HV Series | - | 0.1ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.370 (CNY1.5481)100+ CNY1.200 (CNY1.356)500+ CNY1.060 (CNY1.1978)1000+ CNY0.992 (CNY1.121)2000+ CNY0.927 (CNY1.0475)More Pricing... | 470nH | - | 1.3A | - | Shielded | - | - | MLP Series | 0805 [2012 Metric] | 0.07ohm | ± 20% | - | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY17.990 (CNY20.3287)50+ CNY14.960 (CNY16.9048)250+ CNY11.920 (CNY13.4696)500+ CNY7.580 (CNY8.5654)1000+ CNY6.990 (CNY7.8987)More Pricing... | 4.7µH | - | 910mA | - | Shielded | 420mA | - | XFL2010 Series | - | 0.32ohm | ± 20% | - | 1.9mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY7.460 (CNY8.4298)50+ CNY6.520 (CNY7.3676)100+ CNY6.140 (CNY6.9382)200+ CNY5.880 (CNY6.6444)More Pricing... | 5.6µH | - | 13.2A | - | Shielded | 16.2A | - | SRP1050WA Series | - | 0.0117ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)2000+ CNY1.510 (CNY1.7063) | 0.33µH | - | 8.5A | - | Shielded | 9.1A | - | SRP3212A Series | - | 0.013ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.920 (CNY2.1696)50+ CNY1.580 (CNY1.7854)250+ CNY1.300 (CNY1.469)500+ CNY1.260 (CNY1.4238)1500+ CNY1.210 (CNY1.3673)More Pricing... | 10µH | - | 100mA | - | Semishielded | 150mA | - | AISC-060302F Series | - | 5ohm | ± 20% | - | 1.6mm | 0.9mm | 0.5mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.900 (CNY21.357)10+ CNY15.250 (CNY17.2325)50+ CNY12.920 (CNY14.5996)100+ CNY11.770 (CNY13.3001)200+ CNY10.980 (CNY12.4074)More Pricing... | 180nH | - | 65A | - | Unshielded | 85A | - | PIBC | - | 140µohm | ± 15% | - | 12mm | 6mm | 12mm | |||||