Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-3R3M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167251RL
Cut Tape4167251
Product RangeSPM-HZR Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.080 | CNY15.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.290 (CNY11.6277) |
| 200+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.620 (CNY9.7406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-3R3M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167251RL
Cut Tape4167251
Product RangeSPM-HZR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)12.7A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.011ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
11.1A
Saturation Current (Isat)
12.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
