Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-5R6MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4168110RL
Cut Tape4168110
Product RangeSRP1050WA Series
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY6.450 (CNY7.2885) |
| 200+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.960 (CNY6.7348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-5R6MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4168110RL
Cut Tape4168110
Product RangeSRP1050WA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)16.2A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
0.0117ohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
16.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
