Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2012HR47MT0S1 Power Inductor (SMD), 470 nH, 1.3 A, Shielded, MLP Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4167158-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2012HR47MT0S1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167232RL
Cut Tape4167232
Product RangeMLP Series
Your Part Number
5,940 In Stock
Need more?
5,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.490 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.999 (CNY1.1289) |
| 2000+ | CNY0.915 (CNY1.0339) |
| 4000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2012HR47MT0S1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167232RL
Cut Tape4167232
Product RangeMLP Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMLP Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MLP Series
DC Resistance Max
0.07ohm
Product Length
2mm
Product Height
0.85mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
