Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B201608SR47MT Power Inductor (SMD), 0.47 µH, 4.1 A, Shielded, 5.5 A, AOTA-B201608S Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240579-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B201608SR47MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240580RL
Cut Tape4240580
Product RangeAOTA-B201608S Series
Your Part Number
2,890 In Stock
Need more?
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1500+ | CNY0.950 (CNY1.0735) |
| 3000+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201608SR47MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240580RL
Cut Tape4240580
Product RangeAOTA-B201608S Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeAOTA-B201608S Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AOTA-B201608S Series
DC Resistance Max
0.024ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
