Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAISC-060302F-100M-TCopy
Order Code
Re-Reel4209954RL
Cut Tape4209954
Product RangeAISC-060302F Series
Your Part Number
1,259 In Stock
Need more?
1,259 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.580 (CNY1.7854) |
| 250+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.210 (CNY1.3673) |
| 3000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-060302F-100M-TCopy
Order Code
Re-Reel4209954RL
Cut Tape4209954
Product RangeAISC-060302F Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)100mA
Inductor ConstructionSemishielded
Saturation Current (Isat)150mA
Product RangeAISC-060302F Series
Inductor Case / Package-
DC Resistance Max5ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
AISC-060302F Series
DC Resistance Max
5ohm
Product Length
1.6mm
Product Height
0.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
