0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519928

RoHS

Each
1+ CNY12.020(CNY13.5826)
10+ CNY8.310(CNY9.3903)
50+ CNY7.230(CNY8.1699)
300+ CNY6.150(CNY6.9495)
600+ CNY5.140(CNY5.8082)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
-
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3287667

RoHS

Each
1+ CNY949.070(CNY1,072.4491)
8+ CNY930.090(CNY1,051.0017)
12+ CNY911.110(CNY1,029.5543)
52+ CNY892.130(CNY1,008.1069)
100+ CNY873.150(CNY986.6595)
Metallized PP
Can
560µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
4.965kA
-
1500µohm
116mm
-
-
133mm
73A
-
C44U-M Series
-40°C
85°C
-
3287691

RoHS

Each
1+ CNY877.310(CNY991.3603)
8+ CNY789.580(CNY892.2254)
12+ CNY742.790(CNY839.3527)
52+ CNY690.150(CNY779.8695)
100+ CNY676.350(CNY764.2755)
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
-
-
133mm
65A
-
C44U-M Series
-40°C
85°C
-
3642699

RoHS

Each
1+ CNY77.130(CNY87.1569)
5+ CNY66.440(CNY75.0772)
10+ CNY55.740(CNY62.9862)
25+ CNY52.240(CNY59.0312)
50+ CNY48.740(CNY55.0762)
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
-
31mm
26mm
41mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3528770

RoHS

Each
1+ CNY139.790(CNY157.9627)
18+ CNY105.380(CNY119.0794)
54+ CNY98.070(CNY110.8191)
108+ CNY96.110(CNY108.6043)
252+ CNY94.150(CNY106.3895)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3373068

RoHS

Each
1+ CNY155.920(CNY176.1896)
3+ CNY143.750(CNY162.4375)
5+ CNY131.570(CNY148.6741)
10+ CNY119.390(CNY134.9107)
20+ CNY107.510(CNY121.4863)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3778578

RoHS

Each
1+ CNY46.580(CNY52.6354)
10+ CNY34.790(CNY39.3127)
25+ CNY33.570(CNY37.9341)
50+ CNY32.360(CNY36.5668)
100+ CNY31.150(CNY35.1995)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3597248

RoHS

Each
1+ CNY25.920(CNY29.2896)
10+ CNY18.400(CNY20.792)
25+ CNY17.170(CNY19.4021)
50+ CNY15.940(CNY18.0122)
100+ CNY13.930(CNY15.7409)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3372950

RoHS

Each
1+ CNY182.800(CNY206.564)
5+ CNY164.800(CNY186.224)
10+ CNY146.790(CNY165.8727)
20+ CNY140.470(CNY158.7311)
40+ CNY134.150(CNY151.5895)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
3605661

RoHS

Each
1+ CNY120.160(CNY135.7808)
5+ CNY106.930(CNY120.8309)
10+ CNY93.700(CNY105.881)
20+ CNY89.760(CNY101.4288)
40+ CNY85.820(CNY96.9766)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
600A
17A
-
-
42mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3372999

RoHS

Each
1+ CNY72.790(CNY82.2527)
5+ CNY63.970(CNY72.2861)
10+ CNY55.140(CNY62.3082)
25+ CNY51.600(CNY58.308)
50+ CNY48.050(CNY54.2965)
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3373045

RoHS

Each
1+ CNY256.550(CNY289.9015)
3+ CNY224.490(CNY253.6737)
5+ CNY186.010(CNY210.1913)
10+ CNY166.770(CNY188.4501)
20+ CNY153.940(CNY173.9522)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3287706

RoHS

Each
1+ CNY1,414.690(CNY1,598.5997)
5+ CNY1,386.400(CNY1,566.632)
10+ CNY1,358.110(CNY1,534.6643)
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
6.38kA
-
1800µohm
116mm
-
-
233mm
89A
-
C44U-M Series
-40°C
85°C
-
3760666

RoHS

Each
96+ CNY22.430(CNY25.3459)
100+ CNY18.760(CNY21.1988)
500+ CNY18.220(CNY20.5886)
1000+ CNY17.680(CNY19.9784)
2500+ CNY17.140(CNY19.3682)
Metallized PP
-
7µF
-
-
Through Hole
-
600V
-
-
27.5mm
-
455A
9.5A
-
-
31.5mm
14mm
28mm
-
-
-
-55°C
-
AEC-Q200
3373076

RoHS

Each
1+ CNY56.580(CNY63.9354)
10+ CNY42.040(CNY47.5052)
25+ CNY39.530(CNY44.6689)
50+ CNY37.020(CNY41.8326)
100+ CNY33.060(CNY37.3578)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3463162

RoHS

Each
1+ CNY361.550(CNY408.5515)
2+ CNY320.780(CNY362.4814)
3+ CNY301.030(CNY340.1639)
5+ CNY290.020(CNY327.7226)
10+ CNY284.200(CNY321.146)
More Pricing...
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
86A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3520048

RoHS

Each
1+ CNY18.590(CNY21.0067)
10+ CNY13.180(CNY14.8934)
50+ CNY11.280(CNY12.7464)
250+ CNY9.920(CNY11.2096)
500+ CNY8.690(CNY9.8197)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
8.6A
8000µohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3642718

RoHS

Each
1+ CNY24.830(CNY28.0579)
10+ CNY18.060(CNY20.4078)
25+ CNY16.850(CNY19.0405)
50+ CNY15.630(CNY17.6619)
100+ CNY13.490(CNY15.2437)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254597

RoHS

Each
10+ CNY3.020(CNY3.4126)
50+ CNY2.880(CNY3.2544)
100+ CNY2.740(CNY3.0962)
900+ CNY2.020(CNY2.2826)
1800+ CNY1.990(CNY2.2487)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.3A
0.019ohm
-
18mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3519923

RoHS

Each
10+ CNY4.600(CNY5.198)
50+ CNY3.960(CNY4.4748)
100+ CNY3.320(CNY3.7516)
900+ CNY2.540(CNY2.8702)
1800+ CNY2.430(CNY2.7459)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
1.92A
0.097ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3287678

RoHS

Each
1+ CNY1,005.180(CNY1,135.8534)
5+ CNY911.000(CNY1,029.430)
10+ CNY816.820(CNY923.0066)
50+ CNY768.550(CNY868.4615)
100+ CNY768.410(CNY868.3033)
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
4.64kA
-
2600µohm
85mm
-
-
268.5mm
66A
-
C44U-M Series
-40°C
85°C
-
3463241

RoHS

Each
1+ CNY643.560(CNY727.2228)
2+ CNY571.120(CNY645.3656)
3+ CNY535.810(CNY605.4653)
5+ CNY516.250(CNY583.3625)
10+ CNY505.870(CNY571.6331)
More Pricing...
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
150kvar @ 286 to 389kHz
MP SP Series
-
85°C
-
3677999

RoHS

Each
1+ CNY150.370(CNY169.9181)
27+ CNY115.050(CNY130.0065)
54+ CNY102.860(CNY116.2318)
108+ CNY93.040(CNY105.1352)
513+ CNY91.180(CNY103.0334)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678018

RoHS

Each
1+ CNY93.430(CNY105.5759)
36+ CNY62.360(CNY70.4668)
72+ CNY59.130(CNY66.8169)
108+ CNY55.890(CNY63.1557)
504+ CNY52.690(CNY59.5397)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
35V/µs
700A
21.2A
4300µohm
-
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678059

RoHS

Each
1+ CNY66.010(CNY74.5913)
44+ CNY47.210(CNY53.3473)
88+ CNY42.500(CNY48.025)
132+ CNY42.300(CNY47.799)
528+ CNY42.100(CNY47.573)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
4200µohm
-
42mm
24mm
44mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3351-3375 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account