0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463171

RoHS

Each
1+ CNY459.010(CNY518.6813)
2+ CNY407.320(CNY460.2716)
3+ CNY382.200(CNY431.886)
5+ CNY368.190(CNY416.0547)
10+ CNY360.820(CNY407.7266)
More Pricing...
Metallized PP
Can
40µF
± 10%
DC Link
Panel Mount
-
1.8kV
-
Screw
45mm
-
-
43A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3373018

RoHS

Each
1+ CNY88.320(CNY99.8016)
5+ CNY77.400(CNY87.462)
10+ CNY66.470(CNY75.1111)
25+ CNY62.710(CNY70.8623)
50+ CNY58.940(CNY66.6022)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3254585

RoHS

Each
10+ CNY4.310(CNY4.8703)
50+ CNY4.090(CNY4.6217)
100+ CNY3.860(CNY4.3618)
900+ CNY2.930(CNY3.3109)
1800+ CNY2.890(CNY3.2657)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
83A
5.8A
0.011ohm
-
18mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3597275

RoHS

Each
1+ CNY39.680(CNY44.8384)
5+ CNY34.160(CNY38.6008)
10+ CNY28.640(CNY32.3632)
20+ CNY25.350(CNY28.6455)
40+ CNY22.050(CNY24.9165)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3287685

RoHS

Each
1+ CNY792.010(CNY894.9713)
5+ CNY725.440(CNY819.7472)
10+ CNY658.860(CNY744.5118)
50+ CNY620.780(CNY701.4814)
100+ CNY608.370(CNY687.4581)
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
-
C44U-M Series
-40°C
85°C
-
3597481

RoHS

Each
1+ CNY151.210(CNY170.8673)
23+ CNY115.730(CNY130.7749)
69+ CNY103.400(CNY116.842)
115+ CNY91.440(CNY103.3272)
506+ CNY89.620(CNY101.2706)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463303

RoHS

Each
1+ CNY83.000(CNY93.790)
3+ CNY66.340(CNY74.9642)
5+ CNY59.700(CNY67.461)
10+ CNY55.700(CNY62.941)
20+ CNY52.060(CNY58.8278)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3642737

RoHS

Each
1+ CNY21.110(CNY23.8543)
10+ CNY15.010(CNY16.9613)
50+ CNY12.950(CNY14.6335)
100+ CNY11.360(CNY12.8368)
200+ CNY10.710(CNY12.1023)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3372985

RoHS

Each
1+ CNY146.630(CNY165.6919)
3+ CNY135.170(CNY152.7421)
5+ CNY123.700(CNY139.781)
10+ CNY112.230(CNY126.8199)
20+ CNY105.080(CNY118.7404)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3519950

RoHS

Each
10+ CNY2.810(CNY3.1753)
50+ CNY2.730(CNY3.0849)
100+ CNY2.650(CNY2.9945)
500+ CNY2.190(CNY2.4747)
1500+ CNY1.880(CNY2.1244)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
10mm
200V/µs
30A
5.22A
0.0106ohm
-
13mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597259

RoHS

Each
1+ CNY38.080(CNY43.0304)
5+ CNY32.410(CNY36.6233)
10+ CNY26.730(CNY30.2049)
25+ CNY24.870(CNY28.1031)
50+ CNY23.010(CNY26.0013)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3463240

RoHS

Each
1+ CNY643.560(CNY727.2228)
2+ CNY571.120(CNY645.3656)
3+ CNY535.810(CNY605.4653)
5+ CNY516.250(CNY583.3625)
10+ CNY505.870(CNY571.6331)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
200A
1500µohm
-
68mm
30.2mm
30mm
-
150kvar @ 238 to 423kHz
MP SP Series
-
85°C
-
3372977

RoHS

Each
1+ CNY161.270(CNY182.2351)
5+ CNY141.110(CNY159.4543)
10+ CNY116.920(CNY132.1196)
20+ CNY104.830(CNY118.4579)
40+ CNY96.770(CNY109.3501)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
-
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3463307

RoHS

Each
1+ CNY98.100(CNY110.853)
3+ CNY78.450(CNY88.6485)
5+ CNY70.530(CNY79.6989)
10+ CNY65.890(CNY74.4557)
20+ CNY61.520(CNY69.5176)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3463325

RoHS

Each
1+ CNY111.750(CNY126.2775)
2+ CNY94.830(CNY107.1579)
3+ CNY86.820(CNY98.1066)
5+ CNY80.450(CNY90.9085)
10+ CNY76.990(CNY86.9987)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
-
54mm
43mm
50mm
-
-
MP SI Series
-40°C
85°C
-
3597225

RoHS

Each
1+ CNY18.130(CNY20.4869)
10+ CNY12.810(CNY14.4753)
25+ CNY11.900(CNY13.447)
50+ CNY10.980(CNY12.4074)
100+ CNY7.700(CNY8.701)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760237

RoHS

Each
1+ CNY1,598.120(CNY1,805.8756)
5+ CNY1,578.250(CNY1,783.4225)
10+ CNY1,558.380(CNY1,760.9694)
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
820µohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
3520015

RoHS

Each
1+ CNY122.880(CNY138.8544)
10+ CNY93.200(CNY105.316)
72+ CNY78.120(CNY88.2756)
144+ CNY76.120(CNY86.0156)
504+ CNY74.120(CNY83.7556)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
4300µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3783869

RoHS

Each
1+ CNY48.660(CNY54.9858)
10+ CNY34.120(CNY38.5556)
96+ CNY25.740(CNY29.0862)
192+ CNY25.370(CNY28.6681)
576+ CNY24.990(CNY28.2387)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
-
32mm
14mm
28mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3373080

RoHS

Each
1+ CNY79.110(CNY89.3943)
5+ CNY68.110(CNY76.9643)
10+ CNY57.110(CNY64.5343)
25+ CNY53.540(CNY60.5002)
50+ CNY49.960(CNY56.4548)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3463288

RoHS

Each
1+ CNY79.220(CNY89.5186)
5+ CNY49.140(CNY55.5282)
10+ CNY40.300(CNY45.539)
20+ CNY33.070(CNY37.3691)
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.6kV/µs
352A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463311

RoHS

Each
1+ CNY109.570(CNY123.8141)
2+ CNY87.640(CNY99.0332)
3+ CNY78.810(CNY89.0553)
5+ CNY73.620(CNY83.1906)
10+ CNY68.800(CNY77.744)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
2500µohm
-
54mm
35mm
46mm
-
-
MP SI Series
-40°C
85°C
-
3373017

RoHS

Each
1+ CNY68.370(CNY77.2581)
10+ CNY51.020(CNY57.6526)
25+ CNY48.020(CNY54.2626)
50+ CNY45.010(CNY50.8613)
100+ CNY40.280(CNY45.5164)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3519013

RoHS

Each
1+ CNY64.730(CNY73.1449)
10+ CNY56.640(CNY64.0032)
50+ CNY46.930(CNY53.0309)
100+ CNY42.080(CNY47.5504)
200+ CNY38.840(CNY43.8892)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
22mm
36.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3372943

RoHS

Each
1+ CNY123.650(CNY139.7245)
5+ CNY110.290(CNY124.6277)
10+ CNY96.920(CNY109.5196)
20+ CNY92.230(CNY104.2199)
40+ CNY87.540(CNY98.9202)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
3376-3400 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account