Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1847C620275P4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3605661
Product RangeMKP1847C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.160 (CNY135.7808) |
| 5+ | CNY106.930 (CNY120.8309) |
| 10+ | CNY93.700 (CNY105.881) |
| 20+ | CNY89.760 (CNY101.4288) |
| 40+ | CNY85.820 (CNY96.9766) |
| 63+ | CNY81.870 (CNY92.5131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.16 (CNY135.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C620275P4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3605661
Product RangeMKP1847C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)600V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current600A
RMS Current (Irms)17A
ESR-
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeMKP1847C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MKP1847C series radial type AC filtering metalized polypropylene film capacitors
- Robustness under high humidity
- THB 40°C, 93% RH, 56 days at UNAC
- High peak current capabilities
- Suitable for AC filtering, UPS system and renewable energy - grid interface
- Also used in harmonic filter and welding equipments
- 40 / 85 / 56 climatic testing class
- IEC 61071, IEC 60068 reference standards
- Mono construction, tinned wire terminals
- Plastic case sealed with resin, flame retardant
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
AC Filter
Voltage(AC)
275V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
600A
ESR
-
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
17A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
MKP1847C Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
