0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519972

RoHS

Each
10+ CNY4.230(CNY4.7799)
100+ CNY2.890(CNY3.2657)
500+ CNY2.360(CNY2.6668)
1800+ CNY1.980(CNY2.2374)
3600+ CNY1.920(CNY2.1696)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.3kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3520021

RoHS

Each
10+ CNY2.430(CNY2.7459)
50+ CNY2.310(CNY2.6103)
100+ CNY2.190(CNY2.4747)
500+ CNY1.790(CNY2.0227)
1500+ CNY1.520(CNY1.7176)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3287698

RoHS

Each
1+ CNY636.780(CNY719.5614)
5+ CNY574.880(CNY649.6144)
10+ CNY512.980(CNY579.6674)
50+ CNY502.730(CNY568.0849)
100+ CNY492.470(CNY556.4911)
Metallized PP
Can
125µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
14V/µs
1.77kA
-
3600µohm
85mm
-
-
124.5mm
37A
-
C44U-M Series
-40°C
85°C
-
3463259

RoHS

Each
1+ CNY558.740(CNY631.3762)
3+ CNY495.860(CNY560.3218)
5+ CNY465.200(CNY525.676)
10+ CNY448.270(CNY506.5451)
20+ CNY439.260(CNY496.3638)
More Pricing...
Metallized PP
-
0.17µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
-
-
Screw
-
-
-
250A
0.0008ohm
-
35mm
30.2mm
35mm
-
200kvar @ 232 to 294kHz
MP SP Series
-
85°C
-
3597448

RoHS

Each
1+ CNY143.900(CNY162.607)
23+ CNY110.100(CNY124.413)
69+ CNY98.450(CNY111.2485)
115+ CNY89.010(CNY100.5813)
506+ CNY87.230(CNY98.5699)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584346

RoHS

Each
1+ CNY17.220(CNY19.4586)
10+ CNY12.120(CNY13.6956)
50+ CNY10.370(CNY11.7181)
120+ CNY9.070(CNY10.2491)
600+ CNY7.860(CNY8.8818)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3678056

RoHS

Each
1+ CNY25.000(CNY28.250)
10+ CNY22.500(CNY25.425)
88+ CNY21.170(CNY23.9221)
176+ CNY19.670(CNY22.2271)
528+ CNY18.330(CNY20.7129)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
-
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3373066

RoHS

Each
1+ CNY144.590(CNY163.3867)
3+ CNY132.940(CNY150.2222)
5+ CNY121.290(CNY137.0577)
10+ CNY109.640(CNY123.8932)
20+ CNY103.590(CNY117.0567)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3463285

RoHS

Each
1+ CNY65.520(CNY74.0376)
2+ CNY51.400(CNY58.082)
3+ CNY41.670(CNY47.0871)
5+ CNY34.140(CNY38.5782)
10+ CNY24.420(CNY27.5946)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463299

RoHS

Each
1+ CNY48.780(CNY55.1214)
5+ CNY39.040(CNY44.1152)
10+ CNY35.130(CNY39.6969)
20+ CNY32.760(CNY37.0188)
40+ CNY30.580(CNY34.5554)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
-
MP SI Series
-40°C
85°C
-
3463145

RoHS

Each
1+ CNY497.320(CNY561.9716)
2+ CNY441.350(CNY498.7255)
3+ CNY414.050(CNY467.8765)
5+ CNY398.950(CNY450.8135)
10+ CNY390.940(CNY441.7622)
More Pricing...
Metallized PP
Can
150µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
85A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463147

RoHS

Each
1+ CNY516.430(CNY583.5659)
2+ CNY458.280(CNY517.8564)
3+ CNY429.980(CNY485.8774)
5+ CNY414.240(CNY468.0912)
10+ CNY405.960(CNY458.7348)
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
87A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3372975

RoHS

Each
1+ CNY114.280(CNY129.1364)
5+ CNY100.470(CNY113.5311)
10+ CNY86.650(CNY97.9145)
20+ CNY81.980(CNY92.6374)
40+ CNY77.310(CNY87.3603)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
3584336

RoHS

Each
10+ CNY6.730(CNY7.6049)
50+ CNY5.400(CNY6.102)
350+ CNY4.070(CNY4.5991)
700+ CNY3.990(CNY4.5087)
1050+ CNY3.910(CNY4.4183)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
-
18mm
11mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584360

RoHS

Each
10+ CNY2.910(CNY3.2883)
100+ CNY2.640(CNY2.9832)
500+ CNY2.180(CNY2.4634)
1000+ CNY2.030(CNY2.2939)
2000+ CNY1.960(CNY2.2148)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
-
26.5mm
6mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3463386

RoHS

Each
1+ CNY55.510(CNY62.7263)
3+ CNY44.410(CNY50.1833)
5+ CNY39.950(CNY45.1435)
10+ CNY37.310(CNY42.1603)
20+ CNY34.860(CNY39.3918)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
544A
14.4A
6000µohm
-
46mm
36mm
-
-
-
MP SI Series
-55°C
105°C
-
3463295

RoHS

Each
1+ CNY37.130(CNY41.9569)
5+ CNY29.850(CNY33.7305)
10+ CNY25.480(CNY28.7924)
20+ CNY23.660(CNY26.7358)
40+ CNY21.840(CNY24.6792)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463314

RoHS

Each
1+ CNY112.390(CNY127.0007)
2+ CNY95.280(CNY107.6664)
3+ CNY87.180(CNY98.5134)
5+ CNY80.630(CNY91.1119)
10+ CNY76.810(CNY86.7953)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
-
54mm
43mm
50mm
-
-
MP SI Series
-40°C
85°C
-
3463374

RoHS

Each
1+ CNY63.070(CNY71.2691)
5+ CNY50.420(CNY56.9746)
10+ CNY45.320(CNY51.2116)
20+ CNY42.320(CNY47.8216)
40+ CNY39.590(CNY44.7367)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
650A
15.8A
5000µohm
-
46mm
36mm
-
-
-
MP SI Series
-55°C
105°C
-
3373065

RoHS

Each
1+ CNY134.990(CNY152.5387)
3+ CNY124.110(CNY140.2443)
5+ CNY113.220(CNY127.9386)
10+ CNY102.330(CNY115.6329)
20+ CNY96.700(CNY109.271)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373089

RoHS

Each
1+ CNY170.010(CNY192.1113)
5+ CNY150.070(CNY169.5791)
10+ CNY130.120(CNY147.0356)
20+ CNY119.720(CNY135.2836)
40+ CNY109.320(CNY123.5316)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642739

RoHS

Each
1+ CNY22.170(CNY25.0521)
10+ CNY16.080(CNY18.1704)
50+ CNY13.870(CNY15.6731)
100+ CNY12.280(CNY13.8764)
200+ CNY11.550(CNY13.0515)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3372982

RoHS

Each
1+ CNY134.990(CNY152.5387)
3+ CNY124.110(CNY140.2443)
5+ CNY113.220(CNY127.9386)
10+ CNY102.330(CNY115.6329)
20+ CNY96.700(CNY109.271)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3254601

RoHS

Each
10+ CNY3.040(CNY3.4352)
100+ CNY2.070(CNY2.3391)
500+ CNY2.020(CNY2.2826)
1800+ CNY1.710(CNY1.9323)
3600+ CNY1.680(CNY1.8984)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
27A
1.6A
0.094ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254656

RoHS

Each
1+ CNY15.470(CNY17.4811)
10+ CNY10.900(CNY12.317)
50+ CNY9.380(CNY10.5994)
300+ CNY8.160(CNY9.2208)
600+ CNY7.060(CNY7.9778)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3326-3350 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account