Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UQGT6560M51K
Order Code3287667
Product RangeC44U-M Series
Also Known As44UQGT6560M51K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY929.050 (CNY1,049.8265) |
| 8+ | CNY835.030 (CNY943.5839) |
| 12+ | CNY741.000 (CNY837.330) |
| 52+ | CNY739.100 (CNY835.183) |
| 100+ | CNY737.200 (CNY833.036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY929.05 (CNY1,049.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UQGT6560M51K
Order Code3287667
Product RangeC44U-M Series
Also Known As44UQGT6560M51K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance560µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating9V/µs
Peak Current4.965kA
RMS Current (Irms)-
ESR1500µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height133mm
Ripple Current73A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
560µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
4.965kA
ESR
1500µohm
Product Length
-
Product Height
133mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
9V/µs
RMS Current (Irms)
-
Product Diameter
116mm
Product Width
-
Ripple Current
73A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
