Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44USGT6300M51KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3287691
Product RangeC44U-M Series
Also Known As44USGT6300M51K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY877.310 (CNY991.3603) |
| 8+ | CNY789.580 (CNY892.2254) |
| 12+ | CNY742.790 (CNY839.3527) |
| 52+ | CNY690.150 (CNY779.8695) |
| 100+ | CNY676.350 (CNY764.2755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY877.31 (CNY991.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44USGT6300M51KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3287691
Product RangeC44U-M Series
Also Known As44USGT6300M51K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating12V/µs
Peak Current3.72kA
RMS Current (Irms)-
ESR1900µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height133mm
Ripple Current65A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
300µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
3.72kA
ESR
1900µohm
Product Length
-
Product Height
133mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.5kV
Capacitor Terminals
Screw
dv/dt Rating
12V/µs
RMS Current (Irms)
-
Product Diameter
116mm
Product Width
-
Ripple Current
65A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
