Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY141.750 (CNY160.1775) | Tweeter | 6ohm | 103.9mm | - | 50W | 890Hz | 91dB | Round | 4.091" | - | - | 104mm | 1.53kHz | 20kHz | - | 20kHz | - | - | - | Panel Mount | - | - | 37.1mm | - | 1.461" | ||||||
Each | 1+ CNY28.980 (CNY32.7474)25+ CNY26.410 (CNY29.8433)50+ CNY23.920 (CNY27.0296) | Miniature | 8ohm | - | 16mm | 1W | 670Hz | 83dB | Oval with Rectangular Frame | - | 0.629" | - | 16mm x 35mm x 5.8mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 2W | 35mm | 5.8mm | 1.377" | 0.228" | ||||||
Each | 1+ CNY26.960 (CNY30.4648)25+ CNY24.570 (CNY27.7641)50+ CNY22.270 (CNY25.1651)100+ CNY20.610 (CNY23.2893)250+ CNY19.050 (CNY21.5265)More Pricing... | Miniature | 4ohm | - | 14mm | 2W | 1.05kHz | 104dB | Rectangular | - | 0.55" | - | 20mm x 14mm x 3.7mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | ||||||
Each | 1+ CNY78.850 (CNY89.1005)4+ CNY71.700 (CNY81.021) | Tweeter | 8ohm | 90mm | - | 150W | 1kHz | 100dB | Round | 3.543" | - | - | 90mm x 48mm | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | Multicomp Pro Tweeters | - | Panel Mount | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ CNY62.160 (CNY70.2408)4+ CNY57.110 (CNY64.5343) | Woofer | 8ohm | 166mm | - | 50W | 40Hz | 88dB | Round | 6.535" | - | - | 165mm x 62mm | 60Hz | 60Hz to 8kHz | - | 8kHz | - | - | - | Panel Mount | - | - | 76mm | - | 2.992" | ||||||
Each | 1+ CNY29.550 (CNY33.3915)10+ CNY22.780 (CNY25.7414)25+ CNY20.650 (CNY23.3345)50+ CNY19.200 (CNY21.696)100+ CNY19.070 (CNY21.5491)More Pricing... | Miniature | 4ohm | 36mm | - | 1W | 570Hz | 99dB | Round | 1.42" | - | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | ||||||
Each | 1+ CNY45.180 (CNY51.0534)10+ CNY38.550 (CNY43.5615)25+ CNY35.150 (CNY39.7195)50+ CNY29.720 (CNY33.5836)100+ CNY28.060 (CNY31.7078)More Pricing... | Miniature | 8ohm | - | - | 700mW | 900Hz | 87dB | Round with Square Frame | - | - | - | 13mm x 13mm x 4mm | - | 900Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY36.530 (CNY41.2789)10+ CNY33.220 (CNY37.5386)25+ CNY30.090 (CNY34.0017)50+ CNY27.880 (CNY31.5044)100+ CNY25.760 (CNY29.1088)More Pricing... | Miniature | 8ohm | - | - | 720mW | 750Hz | 86dB | Round with Square Frame | - | - | - | 15mm x 15mm x 4mm | - | 750Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY41.310 (CNY46.6803)10+ CNY37.630 (CNY42.5219)25+ CNY34.040 (CNY38.4652)50+ CNY31.470 (CNY35.5611)100+ CNY29.170 (CNY32.9621)More Pricing... | Miniature | 8ohm | - | - | 2W | 220Hz | 86dB | Round with Rectangular Frame | - | - | - | 50mm x 90mm x 38mm | - | 220Hz to 15kHz | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY16.800 (CNY18.984)3+ CNY14.150 (CNY15.9895)5+ CNY12.060 (CNY13.6278)10+ CNY10.250 (CNY11.5825)20+ CNY9.590 (CNY10.8367)More Pricing... | Micro | 8ohm | 40mm | - | 150W | 530Hz | 92dB | Round | 1.57" | - | - | 40mm x 4.9mm | 530Hz | 530Hz to 7kHz | - | 7kHz | - | - | - | Bare Mount | 300mW | - | 4.9mm | - | 0.19" | ||||||
Each | 1+ CNY37.820 (CNY42.7366)10+ CNY32.200 (CNY36.386)25+ CNY29.440 (CNY33.2672)50+ CNY24.380 (CNY27.5494)100+ CNY23.000 (CNY25.990) | General Purpose | 8ohm | 50mm | - | 2W | 400Hz | 84dB | Round | 1.97" | - | - | 50mm x 18.2mm | 0Hz | 0Hz to 17kHz | - | 17Hz | - | MP ABS Series | - | Bare Mount | 3W | - | 18.2mm | - | 0.72" | ||||||
Each | 1+ CNY78.530 (CNY88.7389)2+ CNY73.870 (CNY83.4731)3+ CNY69.110 (CNY78.0943)5+ CNY64.610 (CNY73.0093)10+ CNY60.180 (CNY68.0034)More Pricing... | Full-range | 8ohm | - | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | 1.634" | - | - | 220Hz | - | - | 20kHz | - | - | - | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||
Each | 1+ CNY163.660 (CNY184.9358)2+ CNY154.410 (CNY174.4833)3+ CNY145.160 (CNY164.0308)5+ CNY135.910 (CNY153.5783)10+ CNY126.660 (CNY143.1258)More Pricing... | Full-range | 4ohm | - | 95mm | 15W | 0 | 85dBA | Oval | - | 3.74" | - | - | 75Hz | - | - | 16kHz | - | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | ||||||
4562602 | MULTICOMP PRO | Each | 20+ CNY88.120 (CNY99.5756) | - | 3.55ohm | - | - | 80W | 70Hz | - | Round with Square Frame | - | - | - | - | - | 70Hz to 3kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562603 | MULTICOMP PRO | Each | 20+ CNY56.360 (CNY63.6868) | - | 9.42ohm | - | - | 25W | 100Hz | - | Round with Square Frame | - | - | - | - | - | 100Hz to 18kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562605 | MULTICOMP PRO | Each | 20+ CNY99.300 (CNY112.209) | - | 12ohm | - | - | 15W | 196Hz | - | Round with Square Frame | - | - | - | 58mm x 58mm x 38.4mm | - | 180Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562606 | MULTICOMP PRO | Each | 20+ CNY58.270 (CNY65.8451) | - | 4.46ohm | - | - | 25W | 115Hz | - | Round with Square Frame | - | - | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562607 | MULTICOMP PRO | Each | 20+ CNY38.510 (CNY43.5163) | - | 4.27ohm | - | - | 10W | 100Hz | - | Round with Square Frame | - | - | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562608 | MULTICOMP PRO | Each | 20+ CNY17.720 (CNY20.0236) | - | 7.27ohm | - | - | 2W | 300Hz | - | Oval with Rectangular Frame | - | - | - | 70mm x 30mm | - | 300Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562609 | MULTICOMP PRO | Each | 20+ CNY35.650 (CNY40.2845) | - | 9.2ohm | - | - | 15W | 200Hz | - | Oval with Rectangular Frame | - | - | - | 80mm x 50mm | - | 210Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562610 | MULTICOMP PRO | Each | 20+ CNY65.630 (CNY74.1619) | - | 4.07ohm | - | - | 5W | 320Hz | - | Round with Square Frame | - | - | - | - | - | 320Hz to 15kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562611 | MULTICOMP PRO | Each | 20+ CNY74.700 (CNY84.411) | - | 4.48ohm | - | - | 19.5W | 150Hz | - | Oval with Rectangular Frame | - | - | - | 151.5mm x 114.5mm x 26.5mm | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
4562612 | Each | 20+ CNY121.510 (CNY137.3063) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4562613 | MULTICOMP PRO | Each | 20+ CNY134.460 (CNY151.9398) | - | 5.57ohm | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY24.600 (CNY27.798)5+ CNY21.830 (CNY24.6679)10+ CNY19.050 (CNY21.5265)25+ CNY17.220 (CNY19.4586)50+ CNY16.000 (CNY18.080)More Pricing... | Receiver | 32ohm | - | 0 | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 0.24" | - | 15 mm x 6 mm x 2.75 mm | 300Hz | 300Hz to 7kHz | High Temperature | 7kHz | IP67 | - | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | ||||||