Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC4.7ND 8048Copy
Manufacturer Standard Lead Time11 weeks
Order Code4690702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.260 (CNY90.6938) |
| 2+ | CNY75.380 (CNY85.1794) |
| 3+ | CNY70.390 (CNY79.5407) |
| 5+ | CNY65.670 (CNY74.2071) |
| 10+ | CNY61.000 (CNY68.930) |
| 20+ | CNY59.570 (CNY67.3141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.26 (CNY90.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC4.7ND 8048Copy
Manufacturer Standard Lead Time11 weeks
Order Code4690702
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric41.5mm
Power Rating Nom2W
Resonant Frequency360Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.634"
Frequency Response Min220Hz
Frequency Response Max20kHz
Product Range-
Power Rating Max4W
External Length - Metric70.5mm
External Depth - Metric27.5mm
External Length - Imperial2.776"
External Depth - Imperial1.083"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Width - Metric
41.5mm
Resonant Frequency
360Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
220Hz
Product Range
-
External Length - Metric
70.5mm
External Length - Imperial
2.776"
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
1.634"
Frequency Response Max
20kHz
Power Rating Max
4W
External Depth - Metric
27.5mm
External Depth - Imperial
1.083"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
