Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUBS11580Copy
Manufacturer Standard Lead Time5 weeks
Order Code4562602
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.970 (CNY81.3261) |
| 5+ | CNY68.410 (CNY77.3033) |
| 10+ | CNY63.850 (CNY72.1505) |
| 25+ | CNY56.400 (CNY63.732) |
| 100+ | CNY52.700 (CNY59.551) |
| 500+ | CNY52.090 (CNY58.8617) |
| 1000+ | CNY51.480 (CNY58.1724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.97 (CNY81.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUBS11580Copy
Manufacturer Standard Lead Time5 weeks
Order Code4562602
Technical Datasheet
Driver Type-
Impedance3.55ohm
Power Rating Nom80W
Resonant Frequency70Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range70Hz to 3kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
80W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
3.55ohm
Resonant Frequency
70Hz
Speaker Shape
Round with Square Frame
Frequency Range
70Hz to 3kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
