Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.660 (CNY42.5558) |
| 10+ | CNY34.370 (CNY38.8381) |
| 25+ | CNY30.990 (CNY35.0187) |
| 50+ | CNY28.430 (CNY32.1259) |
| 100+ | CNY26.510 (CNY29.9563) |
| 250+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.66 (CNY42.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABS-289-RCCopy
Order Code4845180
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom720mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions15mm x 15mm x 4mm
Frequency Range750Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
720mW
Sound Pressure Level (SPL)
86dB
Product Dimensions
15mm x 15mm x 4mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round with Square Frame
Frequency Range
750Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
