Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABS-290-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845181
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.360 (CNY45.6068) |
| 10+ | CNY37.070 (CNY41.8891) |
| 25+ | CNY33.060 (CNY37.3578) |
| 50+ | CNY29.950 (CNY33.8435) |
| 100+ | CNY27.940 (CNY31.5722) |
| 250+ | CNY24.930 (CNY28.1709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.36 (CNY45.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABS-290-RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4845181
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions50mm x 90mm x 38mm
Frequency Range220Hz to 15kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
Product Dimensions
50mm x 90mm x 38mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
220Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
220Hz to 15kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
