Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3798852 | Each | 1+ CNY1,823.160 (CNY2,060.1708) | - | - | - | 0°C | 0°C | - | - | - | 500°C | - | - | 500°C | - | - | 60" | - | - | - | 1.53m | - | - | 4" | 101.6mm | 0.125" | - | 3.18mm | TPE | - | Miniature Connector | IEC | Shielded | - | |||||
3799033 | Each | 1+ CNY542.940 (CNY613.5222) | - | E | - | - | 0°C | - | - | - | 510°C | - | - | 510°C | Inconel | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.062" | - | 1.58mm | - | - | Standard Connector | ANSI | Shielded | QIN Series | |||||
OMEGA | Each | 1+ CNY557.550 (CNY630.0315) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.469" | - | 11.92mm | - | - | Stripped Leads | - | - | OV Series | |||||
3800756 | Each | 1+ CNY708.160 (CNY800.2208) | - | K | - | - | 0°C | - | - | - | - | - | - | 700°C | 304 Stainless Steel | - | 36" | - | - | - | 914.4mm | - | - | 6" | 152.4mm | 0.02" | - | 0.51mm | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Shielded | TJC36 Series | |||||
Each | 1+ CNY817.110 (CNY923.3343) | - | K | - | - | 0°C | - | - | - | - | - | - | 1070°C | Stainless Steel | - | 40" | - | - | - | 1m | - | - | 118.11" | 3m | 0.118" | - | 3mm | PFA (Perfluoroalkoxy) | - | Wire Leaded | IEC | Shielded | KTSS Series | ||||||
Pack of 5 | 1+ CNY1,679.750 (CNY1,898.1175) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
3794739 | Each | 1+ CNY1,348.180 (CNY1,523.4434) | 19" | K | - | - | 0°C | - | - | - | - | - | - | 215°C | - | - | - | - | - | - | - | - | - | 19" | 482.6mm | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 88000 Series | |||||
Each | 1+ CNY2,587.240 (CNY2,923.5812) | - | K | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 72" | - | - | - | 2m | - | - | - | - | 0.01" | - | 0.25mm | Polyimide Film | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
3800828 | Each | 1+ CNY636.040 (CNY718.7252) | - | T | - | 0°C | 0°C | - | - | - | 315°C | - | - | 315°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 5.91" | 150mm | 0.12" | - | 3mm | - | - | Miniature Connector | IEC | Shielded | TMQSS Series | |||||
Each | 1+ CNY880.580 (CNY995.0554) | - | T | - | - | 0°C | - | - | - | 250°C | - | - | 200°C | - | - | 78.74" | - | - | - | 2m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Unshielded | HSTC Series | ||||||
Each | 1+ CNY663.590 (CNY749.8567) | 6" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 1038°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | Super OMEGACLAD KMQXL Series | ||||||
Each | 1+ CNY660.740 (CNY746.6362) | 12" | K | - | - | 0°C | 0.062" | - | - | - | Nickel Chromium | - | 920°C | Inconel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||
Each | 1+ CNY660.740 (CNY746.6362) | 12" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
Each | 1+ CNY1,181.440 (CNY1,335.0272) | - | J | - | - | 0°C | - | - | - | 440°C | - | - | 440°C | - | - | - | - | - | - | - | - | - | 18" | 457.2mm | 0.062" | - | 1.58mm | - | - | Standard Connector | ANSI | Shielded | ICSS Series | ||||||
Each | 1+ CNY626.020 (CNY707.4026) | 12" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3794725 | Each | 1+ CNY3,653.510 (CNY4,128.4663) | 12" | K | - | - | 0°C | - | - | - | - | - | - | 760°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 0.5" | - | 12.7mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Pack of 5 | 1+ CNY1,171.010 (CNY1,323.2413) | - | T | - | - | 0°C | - | - | - | 480°C | - | - | 150°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY479.190 (CNY541.4847) | - | K | - | - | 0°C | - | - | - | - | - | - | 250°C | - | - | 60" | - | - | - | 1.52m | - | - | 4" | 102mm | 0.5" | - | 12.5mm | TPE | - | Miniature Connector | ANSI | Shielded | 88000 Series | ||||||
Pack of 5 | 1+ CNY1,877.990 (CNY2,122.1287) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY657.900 (CNY743.427) | 24" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 24" | 610mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3794736 | Each | 1+ CNY2,417.460 (CNY2,731.7298) | - | K | - | - | 0°C | - | - | - | - | - | - | 250°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 2.38" | - | 60.45mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Each | 1+ CNY689.950 (CNY779.6435) | 6" | J | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | 40" | - | - | - | 1.01m | - | - | 6" | 152.4mm | 0.12" | - | 3.04mm | - | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
3795266 | Pack of 5 | 1+ CNY2,046.250 (CNY2,312.2625) | - | K | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | SA1 Series | |||||
3794746 | Each | 1+ CNY668.320 (CNY755.2016) | 6" | J | - | - | 0°C | 0.125" | - | - | - | - | - | 520°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | GJMQSS Series | |||||
Pack of 5 | 1+ CNY1,531.030 (CNY1,730.0639) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||