Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-T-24S-72-SMPW-CCCopy
Manufacturer Standard Lead Time13 weeks
Order Code3805544
Product RangeHSTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY886.800 (CNY1,002.084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY886.80 (CNY1,002.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-T-24S-72-SMPW-CCCopy
Manufacturer Standard Lead Time13 weeks
Order Code3805544
Product RangeHSTC Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max200°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial78.74"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeHSTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PFA insulated thermocouple wire sensors are hermetically sealed at the sensor tip to provide continuous PFA protection over the measurement junction. This hermetic seal design provides a small, flexible, and electrically isolated thermocouple, suited to a variety of applications.
- Type T chromega/alomega
- 24AWG stranded thermocouple
- 2032mm length
- Stripped leads
- Highly resilient to chemicals and oils
- Electrically-insulated junction
- Miniature male connector with moulded cable clamp
- Small size provides a fast response
- Rated to 250°C (482°F)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
0°C
Sensing Temperature Max
250°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Product Range
HSTC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067132
